Part Details for IS62WV12816FBLL-45BLI-TR by Integrated Silicon Solution Inc
Results Overview of IS62WV12816FBLL-45BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS62WV12816FBLL-45BLI-TR Information
IS62WV12816FBLL-45BLI-TR by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS62WV12816FBLL-45BLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6290
|
Newark | 2Mb, Low Power/Power Saver, async,128K X 16,45Ns,2.2V-3.6V,48 Ball Mbga (6X8 Mm), Rohs |Integrated Silicon Solution/issi IS62WV12816FBLL-45BLI-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7900 / $2.2800 | Buy Now |
DISTI #
706-IS62WV12816FBLL-45BLI-TR-ND
|
DigiKey | IC SRAM 2MBIT PAR Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5038 | Buy Now |
DISTI #
IS62WV12816FBLL-45BLI-TR
|
Avnet Americas | SRAM Chip 2M-bit 128k-bit x 16bit 45ns 48-Pin VFBGA T/R - Tape and Reel (Alt: IS62WV12816FBLL-45BLI-TR) Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4437 / $1.4737 | Buy Now |
DISTI #
870-62WV1216FBLL4BIT
|
Mouser Electronics | SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS RoHS: Compliant | 0 |
|
$1.5000 | Order Now |
Part Details for IS62WV12816FBLL-45BLI-TR
IS62WV12816FBLL-45BLI-TR CAD Models
IS62WV12816FBLL-45BLI-TR Part Data Attributes
|
IS62WV12816FBLL-45BLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV12816FBLL-45BLI-TR
Integrated Silicon Solution Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000006 A | |
Standby Voltage-Min | 2.2 V | |
Supply Current-Max | 0.026 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
IS62WV12816FBLL-45BLI-TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IS62WV12816FBLL-45BLI-TR is -40°C to 85°C.
-
The power-up and power-down sequences for the IS62WV12816FBLL-45BLI-TR should be handled according to the recommended power-up and power-down sequences outlined in the datasheet, which involves ramping up the VCC power supply to the device before applying clock and input signals, and ramping down the VCC power supply after removing clock and input signals.
-
The recommended PCB layout and routing for the IS62WV12816FBLL-45BLI-TR involves keeping the signal traces short and direct, using a solid ground plane, and avoiding vias and layer changes under the device. Additionally, it is recommended to use a decoupling capacitor between VCC and VSS pins to reduce noise and improve signal integrity.
-
To troubleshoot issues with the IS62WV12816FBLL-45BLI-TR, start by verifying that the power supply and clock signals are within the recommended specifications. Then, use a logic analyzer or oscilloscope to verify that the input signals are correct and that the device is responding as expected. If issues persist, consult the datasheet and application notes for troubleshooting guidelines and contact the manufacturer's technical support if necessary.
-
The IS62WV12816FBLL-45BLI-TR is manufactured according to Integrated Silicon Solution Inc's quality and reliability standards, which include compliance with industry standards such as JEDEC and ISO. The device is also subject to rigorous testing and inspection to ensure high reliability and quality.