Part Details for IS62WV12816EBLL-45TLI-TR by Integrated Silicon Solution Inc
Results Overview of IS62WV12816EBLL-45TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS62WV12816EBLL-45TLI-TR Information
IS62WV12816EBLL-45TLI-TR by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS62WV12816EBLL-45TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2448
|
Newark | 2Mb, Low Power/Power Saver, async,128K X 16,45Ns,2.2V-3.6V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution/issi IS62WV12816EBLL-45TLI-TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7300 / $2.2000 | Buy Now |
DISTI #
IS62WV12816EBLL-45TLI-TR-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5773 | Buy Now |
DISTI #
IS62WV12816EBLL-45TLI-TR
|
Avnet Americas | SRAM Chip Async Single 2.8V/3.3V 2M-Bit 128K x 16 45ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS62WV12816EBLL-45TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4909 / $1.5457 | Buy Now |
DISTI #
870-6212816EBL45TLIT
|
Mouser Electronics | SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, RoHS RoHS: Compliant | 0 |
|
$1.5700 | Order Now |
DISTI #
IS62WV12816EBLL-45TLI-TR
|
Avnet Silica | SRAM Chip Async Single 28V33V 2MBit 128K x 16 45ns 44Pin TSOPII TR (Alt: IS62WV12816EBLL-45TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC SRAM 2MBIT PARALLEL 44TSOP II | 1500 |
|
RFQ | |
DISTI #
IS62WV12816EBLL-45TLI-TR
|
EBV Elektronik | SRAM Chip Async Single 28V33V 2MBit 128K x 16 45ns 44Pin TSOPII TR (Alt: IS62WV12816EBLL-45TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC SRAM 2MBIT PARALLEL 44TSOP II | 13960 |
|
$1.5015 / $2.2523 | Buy Now |
Part Details for IS62WV12816EBLL-45TLI-TR
IS62WV12816EBLL-45TLI-TR CAD Models
IS62WV12816EBLL-45TLI-TR Part Data Attributes
|
IS62WV12816EBLL-45TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV12816EBLL-45TLI-TR
Integrated Silicon Solution Inc
IC SRAM 2MBIT 45NS 44TSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for IS62WV12816EBLL-45TLI-TR
This table gives cross-reference parts and alternative options found for IS62WV12816EBLL-45TLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV12816EBLL-45TLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS62WV12816EBLL-45BLI | Integrated Silicon Solution Inc | $0.7421 | Standard SRAM, 128KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, MINI BGA-48 | IS62WV12816EBLL-45TLI-TR vs IS62WV12816EBLL-45BLI |
IS62WV12816EBLL-45TLI | Integrated Silicon Solution Inc | $2.3267 | Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | IS62WV12816EBLL-45TLI-TR vs IS62WV12816EBLL-45TLI |
IS62WV12816FBLL-45TLI | Integrated Silicon Solution Inc | $2.3621 | Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, TSOP2-44 | IS62WV12816EBLL-45TLI-TR vs IS62WV12816FBLL-45TLI |
IS62WV12816EBLL-45B2LI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, MINI BGA-48 | IS62WV12816EBLL-45TLI-TR vs IS62WV12816EBLL-45B2LI |
IS62WV12816FBLL-45B2I | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX16, 45ns, CMOS, PBGA48, BGA-48 | IS62WV12816EBLL-45TLI-TR vs IS62WV12816FBLL-45B2I |
IS62WV12816EBLL-45TLI-TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IS62WV12816EBLL-45TLI-TR is -40°C to 85°C.
-
The power-up and power-down sequences for the IS62WV12816EBLL-45TLI-TR should be handled according to the recommended power-up and power-down sequences outlined in the datasheet, which involves ramping up the VCC power supply to the device before applying clock and input signals, and ramping down the VCC power supply after removing clock and input signals.
-
The recommended PCB layout and routing for the IS62WV12816EBLL-45TLI-TR involves keeping the signal traces short and direct, using a solid ground plane, and avoiding vias and layer changes under the device. Additionally, it is recommended to use a decoupling capacitor between VCC and VSS pins to reduce noise and improve signal integrity.
-
To troubleshoot issues with the IS62WV12816EBLL-45TLI-TR, start by verifying the power supply and clock signals, then check the input and output signals using an oscilloscope or logic analyzer. Also, review the device's datasheet and application notes to ensure that the device is being used within its recommended operating conditions and guidelines.
-
The recommended storage and handling procedure for the IS62WV12816EBLL-45TLI-TR involves storing the device in a dry, cool place away from direct sunlight and moisture, and handling the device by the package body only, avoiding touching the pins or leads to prevent damage from electrostatic discharge.