-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS62WV12816EALL-55TLI-TR by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC7632
|
Newark | 2Mb, Low Power/Power Saver, async,128K X 16,55Ns,1.65V-2.2V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution/issi IS62WV12816EALL-55TLI-TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9100 / $2.4400 | Buy Now |
DISTI #
IS62WV12816EALL-55TLI-TR-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3778 | Buy Now |
DISTI #
IS62WV12816EALL-55
|
Avnet Americas | Low Voltage, Ultra Low Power CMOS Static RAM 2Mb 128Kx16 55ns 1.8V 48-Pin mini-BGA T/R - Tape and Reel (Alt: IS62WV12816EALL-55) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.2827 / $2.3302 | Buy Now |
DISTI #
87062WV16EALL55TLIT
|
Mouser Electronics | SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,55ns,1.65v-2.2v,44 Pin TSOP II, RoHS RoHS: Compliant | 0 |
|
$2.3600 / $2.3700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS62WV12816EALL-55TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV12816EALL-55TLI-TR
Integrated Silicon Solution Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for IS62WV12816EALL-55TLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV12816EALL-55TLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS62WV12816EALL-55BLI-TR | Integrated Silicon Solution Inc | $0.6878 | Standard SRAM, | IS62WV12816EALL-55TLI-TR vs IS62WV12816EALL-55BLI-TR |
IS62WV12816EALL-55TLI | Integrated Silicon Solution Inc | $2.6176 | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, TSOP2-44 | IS62WV12816EALL-55TLI-TR vs IS62WV12816EALL-55TLI |