Datasheets
IS61WV5128FBLL-10TLI by: Integrated Silicon Solution Inc

Standard SRAM,

Part Details for IS61WV5128FBLL-10TLI by Integrated Silicon Solution Inc

Results Overview of IS61WV5128FBLL-10TLI by Integrated Silicon Solution Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

IS61WV5128FBLL-10TLI Information

IS61WV5128FBLL-10TLI by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Price & Stock for IS61WV5128FBLL-10TLI

Part # Distributor Description Stock Price Buy
DISTI # 01AH2611
Newark Sram, 4Mbit, -40 To 85Deg C, Sram Type:Asynchronous Sram, Lpsram, Memory Configuration:512K X 8Bit, Ic Case/Package:Tsop, No. Of Pins:44Pins, Supply Voltage Min:2.4V, Supply Voltage Max:3.6V, Supply Voltage Nom:3.3V Rohs Compliant: Yes |Integrated Silicon Solution/issi IS61WV5128FBLL-10TLI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 135
  • 1 $1.5600
$1.5600 Buy Now
DISTI # 706-IS61WV5128FBLL-10TLI-ND
DigiKey IC SRAM 4MBIT PAR Min Qty: 405 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 405 $2.2657
$2.2657 Buy Now
DISTI # 01AH2611
Avnet Americas High Speed Asynchronous CMOS Static RAM 2.4V to 3.6V TSOP Surface Mount - Bulk (Alt: 01AH2611) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk 135 Partner Stock
  • 1 $2.5000
  • 10 $3.4800
  • 25 $3.3400
  • 50 $3.1800
  • 100 $3.0400
$2.5000 / $3.4800 Buy Now
DISTI # IS61WV5128FBLL-10TLI
Avnet Americas High Speed Asynchronous CMOS Static RAM 2.4V to 3.6V TSOP Surface Mount - Trays (Alt: IS61WV5128FBLL-10TLI) RoHS: Compliant Min Qty: 405 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Tray 0
  • 405 $1.8620
  • 675 $1.8200
  • 1,080 $1.7780
  • 2,025 $1.7360
  • 4,050 $1.6940
$1.6940 / $1.8620 Buy Now
DISTI # 870-61WV5128FBLL10TI
Mouser Electronics SRAM 4Mb,High-Speed/Low Power,Async,512K x 8,10ns, 2.4v-3.6v, 44 Pin TSOP II, RoHS RoHS: Compliant 489
  • 1 $3.0200
  • 10 $2.9900
  • 100 $2.9200
  • 270 $2.2700
  • 540 $2.2600
  • 1,080 $2.2500
$2.2500 / $3.0200 Buy Now
DISTI # IS61WV5128FBLL-10TLI
Avnet Asia High Speed Asynchronous CMOS Static RAM 2.4V to 3.6V TSOP Surface Mount (Alt: IS61WV5128FBLL-10TLI) RoHS: Compliant Min Qty: 1350 Package Multiple: 135 Lead time: 8 Weeks, 0 Days 0
RFQ
DISTI # IS61WV5128FBLL-10TLI
Avnet Silica High Speed Asynchronous CMOS Static RAM 24V to 36V TSOP Surface Mount (Alt: IS61WV5128FBLL-10TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # IS61WV5128FBLL-10TLI
EBV Elektronik High Speed Asynchronous CMOS Static RAM 24V to 36V TSOP Surface Mount (Alt: IS61WV5128FBLL-10TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
LCSC 2.4V3.6V TSOP-44-10.2mm SRAM ROHS 9
  • 1 $3.2015
  • 10 $3.1321
  • 30 $3.0868
  • 135 $3.0401
$3.0401 / $3.2015 Buy Now

Part Details for IS61WV5128FBLL-10TLI

IS61WV5128FBLL-10TLI CAD Models

IS61WV5128FBLL-10TLI Part Data Attributes

IS61WV5128FBLL-10TLI Integrated Silicon Solution Inc
Buy Now Datasheet
Compare Parts:
IS61WV5128FBLL-10TLI Integrated Silicon Solution Inc Standard SRAM,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.41
Factory Lead Time 13 Weeks, 3 Days
Samacsys Manufacturer Integrated Silicon Solution Inc.
Memory IC Type STANDARD SRAM
Peak Reflow Temperature (Cel) 260

IS61WV5128FBLL-10TLI Frequently Asked Questions (FAQ)

  • The maximum operating temperature range for the IS61WV5128FBLL-10TLI is -40°C to 85°C.

  • The datasheet recommends a slow power-up sequence to ensure proper initialization. It's also recommended to follow a specific power-down sequence to prevent data loss.

  • The maximum clock frequency supported by the IS61WV5128FBLL-10TLI is 10 ns (100 MHz).

  • A reliable reset mechanism can be implemented using an external reset signal connected to the SRAM's reset pin. The reset signal should be asserted for at least 10 ns to ensure proper reset.

  • The typical current consumption of the IS61WV5128FBLL-10TLI is 15 mA at 100 MHz and 3.3V supply voltage.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61WV5128FBLL-10TLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61WV5128FBLL-10TLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61WV5128FBLL-10TLI would you like to use for your alert(s)?
  • Please alert me when IS61WV5128FBLL-10TLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61WV5128FBLL-10TLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61WV5128FBLL-10TLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61WV5128FBLL-10TLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61WV5128FBLL-10TLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61WV5128FBLL-10TLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: