Part Details for IS61QDP2B24M18A-333M3L by Integrated Silicon Solution Inc
Results Overview of IS61QDP2B24M18A-333M3L by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS61QDP2B24M18A-333M3L Information
IS61QDP2B24M18A-333M3L by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS61QDP2B24M18A-333M3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T0754
|
Newark | 72Mb, Quadp (Burst Of 2), Sync Sram, 4M X 18, 2.0 Read Latency, 165 Ball Fbga (15X17 Mm), Rohs |Integrated Silicon Solution/issi IS61QDP2B24M18A-333M3L RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6000 | Buy Now |
DISTI #
IS61QDP2B24M18A-333M3L-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 165LFBGA Min Qty: 105 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$94.8086 | Buy Now |
DISTI #
IS61QDP2B24M18A-333M3L
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA - Bulk (Alt: IS61QDP2B24M18A-333M3L) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$91.0162 / $92.9124 | Buy Now |
DISTI #
870-612B24M18A333M3L
|
Mouser Electronics | SRAM 72Mb, QUADP (Burst of 2), Sync SRAM, 4M x 18, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS RoHS: Compliant | 0 |
|
$98.3000 | Order Now |
Part Details for IS61QDP2B24M18A-333M3L
IS61QDP2B24M18A-333M3L CAD Models
IS61QDP2B24M18A-333M3L Part Data Attributes
|
IS61QDP2B24M18A-333M3L
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61QDP2B24M18A-333M3L
Integrated Silicon Solution Inc
QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 28 Weeks | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.29 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 1.15 mA | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for IS61QDP2B24M18A-333M3L
This table gives cross-reference parts and alternative options found for IS61QDP2B24M18A-333M3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61QDP2B24M18A-333M3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1513JV18-250BZXC | Cypress Semiconductor | Check for Price | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | IS61QDP2B24M18A-333M3L vs CY7C1513JV18-250BZXC |
GS8662T20BGD-350T | GSI Technology | Check for Price | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, FBGA-165 | IS61QDP2B24M18A-333M3L vs GS8662T20BGD-350T |
CY7C1425V18-250BZC | Cypress Semiconductor | Check for Price | QDR SRAM, 4MX9, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, FBGA-165 | IS61QDP2B24M18A-333M3L vs CY7C1425V18-250BZC |
IS61QDP2B44M18A-450B4 | Integrated Silicon Solution Inc | Check for Price | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 | IS61QDP2B24M18A-333M3L vs IS61QDP2B44M18A-450B4 |
GS8662DT19BGD-350IT | GSI Technology | Check for Price | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | IS61QDP2B24M18A-333M3L vs GS8662DT19BGD-350IT |
IS61DDPB44M18A-450B4L | Integrated Silicon Solution Inc | Check for Price | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | IS61QDP2B24M18A-333M3L vs IS61DDPB44M18A-450B4L |
GS81302D11E-500I | GSI Technology | Check for Price | DDR SRAM, 16MX9, 0.37ns, CMOS, PBGA165, FPBGA-165 | IS61QDP2B24M18A-333M3L vs GS81302D11E-500I |
IS61DDB24M18A-300M3LI | Integrated Silicon Solution Inc | Check for Price | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | IS61QDP2B24M18A-333M3L vs IS61DDB24M18A-300M3LI |
GS81302D38GE-500T | GSI Technology | Check for Price | DDR SRAM, 4MX36, 0.37ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | IS61QDP2B24M18A-333M3L vs GS81302D38GE-500T |
IS61QDB44M18A-400M3LI | Integrated Silicon Solution Inc | Check for Price | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | IS61QDP2B24M18A-333M3L vs IS61QDB44M18A-400M3LI |