Part Details for IS61NLP102436B-200B3LI-TR by Integrated Silicon Solution Inc
Results Overview of IS61NLP102436B-200B3LI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS61NLP102436B-200B3LI-TR Information
IS61NLP102436B-200B3LI-TR by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS61NLP102436B-200B3LI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2367
|
Newark | 36Mb,"no-Wait"/Pipeline, sync,1Mb X 36,200Mhz,3.3V/2.5V I/O, 165 Ball Bga, Rohs |Integrated Silicon Solution/issi IS61NLP102436B-200B3LI-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$62.7200 | Buy Now |
DISTI #
IS61NLP102436B-200B3LI-TR-ND
|
DigiKey | IC SRAM 36MBIT PARALLEL 165TFBGA Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$67.8512 | Buy Now |
DISTI #
IS61NLP102436B-200B3LI-TR
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 36M-Bit 1M x 36 3.1ns 165-Pin TFBGA T/R - Tape and Reel (Alt: IS61NLP102436B-200B3LI-TR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$65.1372 / $66.4942 | Buy Now |
DISTI #
870-61NLP1024360B3LI
|
Mouser Electronics | SRAM 36Mb,"No-Wait"/Pipeline,Sync,1Mb x 36,200Mhz,3.3v/2.5v I/O, 165 Ball BGA, RoHS RoHS: Compliant | 0 |
|
$67.8500 | Order Now |
Part Details for IS61NLP102436B-200B3LI-TR
IS61NLP102436B-200B3LI-TR CAD Models
IS61NLP102436B-200B3LI-TR Part Data Attributes
|
IS61NLP102436B-200B3LI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61NLP102436B-200B3LI-TR
Integrated Silicon Solution Inc
IC SRAM 36MBIT 200MHZ 165FBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 3.1 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |