Part Details for IS61DDP2B42M36A-400M3L by Integrated Silicon Solution Inc
Results Overview of IS61DDP2B42M36A-400M3L by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS61DDP2B42M36A-400M3L Information
IS61DDP2B42M36A-400M3L by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS61DDP2B42M36A-400M3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T0719
|
Newark | 72Mb, Ddr Iip (Burst Of 4) Cio, Sync Sram, 2M X 36, 2.0 Read Latency, 165 Ball Fbga (15X17 Mm), Rohs |Integrated Silicon Solution/issi IS61DDP2B42M36A-400M3L RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6000 | Buy Now |
DISTI #
IS61DDP2B42M36A-40
|
Avnet Americas | SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin LFBGA - Bulk (Alt: IS61DDP2B42M36A-40) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
870-61D2B42M36A400M3
|
Mouser Electronics | SRAM 72Mb, DDR IIP (Burst of 4) CIO, Sync SRAM, 2M x 36, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS RoHS: Compliant | 0 |
|
$96.7700 | Order Now |
Part Details for IS61DDP2B42M36A-400M3L
IS61DDP2B42M36A-400M3L CAD Models
IS61DDP2B42M36A-400M3L Part Data Attributes
|
IS61DDP2B42M36A-400M3L
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61DDP2B42M36A-400M3L
Integrated Silicon Solution Inc
DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 28 Weeks | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.85 mA | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for IS61DDP2B42M36A-400M3L
This table gives cross-reference parts and alternative options found for IS61DDP2B42M36A-400M3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61DDP2B42M36A-400M3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61DDP2B42M36A-400M3 | Integrated Silicon Solution Inc | Check for Price | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LFBGA-165 | IS61DDP2B42M36A-400M3L vs IS61DDP2B42M36A-400M3 |
IS61DDP2B42M36A-400M3I | Integrated Silicon Solution Inc | Check for Price | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LFBGA-165 | IS61DDP2B42M36A-400M3L vs IS61DDP2B42M36A-400M3I |
IS61DDP2B42M36A-400M3LI | Integrated Silicon Solution Inc | Check for Price | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | IS61DDP2B42M36A-400M3L vs IS61DDP2B42M36A-400M3LI |