Part Details for IS49RL36320-093FBLI by Integrated Silicon Solution Inc
Results Overview of IS49RL36320-093FBLI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS49RL36320-093FBLI Information
IS49RL36320-093FBLI by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS49RL36320-093FBLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4918
|
Newark | Rldram3 Memory, 1.15Gbit, X36, Common I/O, 1066Mhz, Trc=7.5Ns, Rohs, Ind. Temp |Integrated Silicon Solution/issi IS49RL36320-093FBLI RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.7300 | Buy Now |
DISTI #
706-IS49RL36320-093FBLI-ND
|
DigiKey | IC DRAM 1.152GBIT PAR 168FBGA Min Qty: 119 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.1056 | Buy Now |
DISTI #
IS49RL36320-093FBLI
|
Avnet Americas | - Trays (Alt: IS49RL36320-093FBLI) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$128.1888 / $130.8594 | Buy Now |
DISTI #
870-49RL36320093FBLI
|
Mouser Electronics | DRAM RLDRAM3 Memory, 1.15Gbit, x36, Common I/O, 1066Mhz, tRC=7.5ns, RoHS, Ind. Temp RoHS: Compliant | 0 |
|
$148.5400 | Order Now |
DISTI #
IS49RL36320-093FBLI
|
Avnet Silica | (Alt: IS49RL36320-093FBLI) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS49RL36320-093FBLI
|
EBV Elektronik | (Alt: IS49RL36320-093FBLI) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS49RL36320-093FBLI
IS49RL36320-093FBLI CAD Models
IS49RL36320-093FBLI Part Data Attributes
|
IS49RL36320-093FBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS49RL36320-093FBLI
Integrated Silicon Solution Inc
DDR DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2019-10-02 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO REFRESH | |
JESD-30 Code | S-PBGA-B168 | |
Length | 13.5 mm | |
Memory Density | 1207959552 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max (Vsup) | 1.42 V | |
Supply Voltage-Min (Vsup) | 1.28 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13.5 mm |
IS49RL36320-093FBLI Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance can be found in the IS49RL36320-093FBLI application note, which provides guidelines for component placement, routing, and thermal management.
-
The IS49RL36320-093FBLI has a thermal pad on the bottom of the package, which should be connected to a thermal plane on the PCB to dissipate heat. A thermal interface material (TIM) can be used to improve heat transfer.
-
The IS49RL36320-093FBLI has an operating temperature range of -40°C to 85°C, but it can be extended to -40°C to 105°C with derating.
-
The IS49RL36320-093FBLI's configuration registers can be programmed using the I2C or SPI interface, depending on the device configuration. The programming sequence and register maps can be found in the datasheet and programming guide.
-
The recommended power-up sequence for the IS49RL36320-093FBLI is to power up the VDD supply first, followed by the VDDQ supply, and then the clock signal. This ensures that the device is properly initialized and configured.