Part Details for IS49RL36160A-093EBL by Integrated Silicon Solution Inc
Results Overview of IS49RL36160A-093EBL by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS49RL36160A-093EBL Information
IS49RL36160A-093EBL by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS49RL36160A-093EBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4909
|
Newark | Rldram3 Memory, 576Mbit, X36, Common I/O, 1066Mhz, Trc=8Ns, Rohs |Integrated Silicon Solution/issi IS49RL36160A-093EBL RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8000 | Buy Now |
DISTI #
706-IS49RL36160A-093EBL-ND
|
DigiKey | IC DRAM 576MBIT PAR 168FBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
9 In Stock |
|
$81.2300 | Buy Now |
DISTI #
IS49RL36160A-093EBL
|
Avnet Americas | DRAM Chip RLDRAM3 SRAM 576Mbit 16M X 36 1.35V 168-Pin FBGA - Trays (Alt: IS49RL36160A-093EBL) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$50.7380 / $54.2676 | Buy Now |
DISTI #
870-49RL36160A093EBL
|
Mouser Electronics | DRAM RLDRAM3 Memory, 576Mbit, x36, Common I/O, 1066Mhz, tRC=8ns, RoHS RoHS: Compliant | 0 |
|
$58.0500 | Order Now |
DISTI #
IS49RL36160A-093EBL
|
Avnet Silica | DRAM Chip RLDRAM3 SRAM 576Mbit 16M X 36 135V 168Pin FBGA (Alt: IS49RL36160A-093EBL) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 113 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS49RL36160A-093EBL
|
EBV Elektronik | DRAM Chip RLDRAM3 SRAM 576Mbit 16M X 36 135V 168Pin FBGA (Alt: IS49RL36160A-093EBL) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS49RL36160A-093EBL
IS49RL36160A-093EBL CAD Models
IS49RL36160A-093EBL Part Data Attributes
|
IS49RL36160A-093EBL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS49RL36160A-093EBL
Integrated Silicon Solution Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | FBGA-168 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2019-10-09 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO REFRESH | |
Clock Frequency-Max (fCLK) | 1066 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | S-PBGA-B168 | |
Length | 13.5 mm | |
Memory Density | 603979776 bit | |
Memory IC Type | RLDRAM3 | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 16MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA168,13X13,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.25 mm | |
Self Refresh | NO | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.325 A | |
Supply Current-Max | 1.335 mA | |
Supply Voltage-Max (Vsup) | 1.42 V | |
Supply Voltage-Min (Vsup) | 1.28 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13.5 mm |