Part Details for IS49RL18640-107EBLI by Integrated Silicon Solution Inc
Results Overview of IS49RL18640-107EBLI by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS49RL18640-107EBLI Information
IS49RL18640-107EBLI by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS49RL18640-107EBLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4908
|
Newark | Rldram3 Memory, 1.15Gbit, X18, Common I/O, 933Mhz, Trc=8Ns, Rohs, Ind. Temp |Integrated Silicon Solution/issi IS49RL18640-107EBLI RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.6900 | Buy Now |
DISTI #
IS49RL18640-107EBLI
|
Avnet Americas | DRAM Chip RLDRAM3 SDRAM 1Gbit 64M X 18 1.35V 168-Pin FBGA - Trays (Alt: IS49RL18640-107EBLI) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$98.5435 / $105.3987 | Buy Now |
DISTI #
870-49RL18640107EBLI
|
Mouser Electronics | DRAM RLDRAM3 Memory, 1.15Gbit, x18, Common I/O, 933Mhz, tRC=8ns, RoHS, Ind. Temp RoHS: Compliant | 0 |
|
$128.5300 | Order Now |
Part Details for IS49RL18640-107EBLI
IS49RL18640-107EBLI CAD Models
IS49RL18640-107EBLI Part Data Attributes
|
IS49RL18640-107EBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS49RL18640-107EBLI
Integrated Silicon Solution Inc
DDR DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2019-10-02 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO REFRESH | |
JESD-30 Code | S-PBGA-B168 | |
Length | 13.5 mm | |
Memory Density | 1207959552 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max (Vsup) | 1.42 V | |
Supply Voltage-Min (Vsup) | 1.28 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13.5 mm |