Part Details for IS46TR16256BL-107MBLA2-TR by Integrated Silicon Solution Inc
Results Overview of IS46TR16256BL-107MBLA2-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS46TR16256BL-107MBLA2-TR Information
IS46TR16256BL-107MBLA2-TR by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS46TR16256BL-107MBLA2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2566
|
Newark | Automotive (Tc: -40 To +105C), 4G, 1.35V, Ddr3L, 256Mx16, 1866Mt/S @ 13-13-13, 96 Ball Bga (9Mm X 13Mm) Rohs, T&r |Integrated Silicon Solution/issi IS46TR16256BL-107MBLA2-TR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.7900 | Buy Now |
DISTI #
706-IS46TR16256BL-107MBLA2-TR-ND
|
DigiKey | IC DRAM 4GBIT PAR 96TWBGA Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9639 | Buy Now |
DISTI #
IS46TR16256BL-107M
|
Avnet Americas | DRAM DDR3 SDRAM 4Gb 1.5V 1066MHz 96-Pin BGA Surface Mount T/R - Tape and Reel (Alt: IS46TR16256BL-107M) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.6054 / $8.7846 | Buy Now |
DISTI #
870-46T1625BL17MBA2T
|
Mouser Electronics | DRAM Automotive (Tc: -40 to +105C), 4G, 1.35V, DDR3L, 256Mx16, 1866MT/s a. 13-13-13, 96 ball BGA (9mm x 13mm) RoHS, T&R RoHS: Compliant | 0 |
|
$8.9600 | Order Now |
DISTI #
IS46TR16256BL-107MBLA2-TR
|
Avnet Silica | DRAM DDR3 SDRAM 4Gb 15V 1066MHz 96Pin BGA Surface Mount TR (Alt: IS46TR16256BL-107MBLA2-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS46TR16256BL-107MBLA2-TR
IS46TR16256BL-107MBLA2-TR CAD Models
IS46TR16256BL-107MBLA2-TR Part Data Attributes
|
IS46TR16256BL-107MBLA2-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46TR16256BL-107MBLA2-TR
Integrated Silicon Solution Inc
DDR3L DRAM, 256MX16, CMOS, PBGA96, BGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | BGA-96 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 934.5 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.028 A | |
Supply Current-Max | 0.254 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
IS46TR16256BL-107MBLA2-TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for this SDRAM is 0°C to 85°C, with an extended temperature range of -40°C to 95°C available for industrial-grade applications.
-
To ensure data integrity during power-up and power-down sequences, it is recommended to follow the power-up and power-down procedures outlined in the datasheet, including waiting for the power supply to stabilize before accessing the device.
-
The recommended refresh rate for this SDRAM is 4096 refresh cycles every 64ms, with a minimum refresh interval of 15.6us.
-
Yes, this SDRAM can be used in systems with clock frequencies ranging from 100MHz to 200MHz, but the device must be operated within the specified clock frequency range to ensure proper operation.
-
Error handling during data transfer can be implemented using error detection and correction mechanisms such as ECC (Error-Correcting Code) or CRC (Cyclic Redundancy Check), which can be implemented in the system's controller or processor.