Part Details for IS45S16320F-7TLA2-TR by Integrated Silicon Solution Inc
Results Overview of IS45S16320F-7TLA2-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS45S16320F-7TLA2-TR Information
IS45S16320F-7TLA2-TR by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS45S16320F-7TLA2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2255
|
Newark | Automotive (-40 To +105C), 512M, 3.3V, Sdram, 32Mx16, 143Mhz, 54 Pin Tsop Ii Rohs, T&r |Integrated Silicon Solution/issi IS45S16320F-7TLA2-TR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.0400 | Buy Now |
DISTI #
IS45S16320F-7TLA2-TR-ND
|
DigiKey | IC DRAM 512MBIT PAR 54TSOP II Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.4264 | Buy Now |
DISTI #
IS45S16320F-7TLA2-TR
|
Avnet Americas | - Tape and Reel (Alt: IS45S16320F-7TLA2-TR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$11.7293 / $11.9736 | Buy Now |
DISTI #
870-45S16320F7TLA2TR
|
Mouser Electronics | DRAM Automotive (-40 to +105C), 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin TSOP II RoHS, T&R RoHS: Compliant | 0 |
|
$12.4200 | Order Now |
DISTI #
IS45S16320F-7TLA2-TR
|
EBV Elektronik | (Alt: IS45S16320F-7TLA2-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS45S16320F-7TLA2-TR
IS45S16320F-7TLA2-TR CAD Models
IS45S16320F-7TLA2-TR Part Data Attributes
|
IS45S16320F-7TLA2-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS45S16320F-7TLA2-TR
Integrated Silicon Solution Inc
IC SDRAM 512MBIT 143MHZ 54TSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for IS45S16320F-7TLA2-TR
This table gives cross-reference parts and alternative options found for IS45S16320F-7TLA2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS45S16320F-7TLA2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS42SM16320E-6BLI | Integrated Silicon Solution Inc | $10.4984 | Synchronous DRAM, 32MX16, 5.5ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, TFBGA-54 | IS45S16320F-7TLA2-TR vs IS42SM16320E-6BLI |
SCE33S512160AE-6EBA2 | Xi'an UniIC Semiconductors Co Ltd | Check for Price | Synchronous DRAM, | IS45S16320F-7TLA2-TR vs SCE33S512160AE-6EBA2 |
IM5116SDBBB-6I | Intelligent Memory Limited | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, MO-207, FBGA-54 | IS45S16320F-7TLA2-TR vs IM5116SDBBB-6I |
SCE33S512160AF-6BX | Xi'an UniIC Semiconductors Co Ltd | Check for Price | Synchronous DRAM, | IS45S16320F-7TLA2-TR vs SCE33S512160AF-6BX |
IM5116SDBBB-75I | Intelligent Memory Limited | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, MO-207, FBGA-54 | IS45S16320F-7TLA2-TR vs IM5116SDBBB-75I |
IS45VM16320E-6BLA2 | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 32MX16, 5.5ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, TFBGA-54 | IS45S16320F-7TLA2-TR vs IS45VM16320E-6BLA2 |
SCB33S512160AE-75BI | Xi'an UniIC Semiconductors Co Ltd | Check for Price | Synchronous DRAM, | IS45S16320F-7TLA2-TR vs SCB33S512160AE-75BI |
IM5116SDBBTG-75H | Intelligent Memory Limited | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | IS45S16320F-7TLA2-TR vs IM5116SDBBTG-75H |
SCE33S512160AE-6BA2 | Xi'an UniIC Semiconductors Co Ltd | Check for Price | Synchronous DRAM, | IS45S16320F-7TLA2-TR vs SCE33S512160AE-6BA2 |
IS45VM16320E-6BLA1 | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 32MX16, 5.5ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, TFBGA-54 | IS45S16320F-7TLA2-TR vs IS45VM16320E-6BLA1 |