Part Details for IS45S16100H-7BLA1-TR by Integrated Silicon Solution Inc
Results Overview of IS45S16100H-7BLA1-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS45S16100H-7BLA1-TR Information
IS45S16100H-7BLA1-TR by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS45S16100H-7BLA1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1425
|
Newark | Automotive (-40 To +85C), 16M, 3.3V, Sdram, 1Mx16, 143Mhz, 60 Ball Bga (6.4Mm X 10.1Mm) Rohs, T&r |Integrated Silicon Solution/issi IS45S16100H-7BLA1-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9800 / $2.5300 | Buy Now |
DISTI #
IS45S16100H-7BLA1-TR-ND
|
DigiKey | IC DRAM 16MBIT PAR 60TFBGA Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3490 | Buy Now |
DISTI #
IS45S16100H-7BLA1-
|
Avnet Americas | - Tape and Reel (Alt: IS45S16100H-7BLA1-) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.2551 / $2.3020 | Buy Now |
DISTI #
870-45S16100H7BLA1TR
|
Mouser Electronics | DRAM Automotive (-40 to +85C), 16M, 3.3V, SDRAM, 1Mx16, 143Mhz, 60 ball BGA (6.4mmx10.1mm) RoHS, T&R RoHS: Compliant | 0 |
|
$2.3400 | Order Now |
DISTI #
IS45S16100H-7BLA1-TR
|
Avnet Silica | (Alt: IS45S16100H-7BLA1-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS45S16100H-7BLA1-TR
|
EBV Elektronik | (Alt: IS45S16100H-7BLA1-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS45S16100H-7BLA1-TR
IS45S16100H-7BLA1-TR CAD Models
IS45S16100H-7BLA1-TR Part Data Attributes
|
IS45S16100H-7BLA1-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS45S16100H-7BLA1-TR
Integrated Silicon Solution Inc
Synchronous DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 10.1 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.4 mm |
Alternate Parts for IS45S16100H-7BLA1-TR
This table gives cross-reference parts and alternative options found for IS45S16100H-7BLA1-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS45S16100H-7BLA1-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS45S16100H-7TLA1-TR | Integrated Silicon Solution Inc | $0.6767 | Synchronous DRAM, | IS45S16100H-7BLA1-TR vs IS45S16100H-7TLA1-TR |
IS45S16100H-7BLA2-TR | Integrated Silicon Solution Inc | $1.0060 | Synchronous DRAM, | IS45S16100H-7BLA1-TR vs IS45S16100H-7BLA2-TR |
AS4C1M16S-7TCN | Alliance Memory Inc | $1.8389 | Synchronous DRAM, 1MX16, 5.4ns, CMOS, PDSO50, TSOPII-50 | IS45S16100H-7BLA1-TR vs AS4C1M16S-7TCN |
AS4C1M16S-6TIN | Alliance Memory Inc | $2.2921 | Synchronous DRAM, 1MX16, 5.4ns, CMOS, PDSO50, TSOPII-50 | IS45S16100H-7BLA1-TR vs AS4C1M16S-6TIN |
IS45S16100H-7TLA2-TR | Integrated Silicon Solution Inc | $2.4156 | Synchronous DRAM, | IS45S16100H-7BLA1-TR vs IS45S16100H-7TLA2-TR |
W9816G6JH-7 | Winbond Electronics Corp | Check for Price | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, ROHS COMPLIANT, TSOP2-50 | IS45S16100H-7BLA1-TR vs W9816G6JH-7 |
W9816G6JH-6I | Winbond Electronics Corp | Check for Price | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, ROHS COMPLIANT, TSOP2-50 | IS45S16100H-7BLA1-TR vs W9816G6JH-6I |
W9816G6JB-7I | Winbond Electronics Corp | Check for Price | Synchronous DRAM, 1MX16, 5ns, CMOS, PBGA60, 6.40 X 10.10 MM, 0.65 MM PITCH, ROHS COMPLIANT, VFBGA-60 | IS45S16100H-7BLA1-TR vs W9816G6JB-7I |
IS42S16100H-5TL-TR | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, | IS45S16100H-7BLA1-TR vs IS42S16100H-5TL-TR |
MSM56V16161N-75 | LAPIS Semiconductor Co Ltd | Check for Price | DRAM, | IS45S16100H-7BLA1-TR vs MSM56V16161N-75 |