Part Details for IS43LR16800G-6BLI-TR by Integrated Silicon Solution Inc
Results Overview of IS43LR16800G-6BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS43LR16800G-6BLI-TR Information
IS43LR16800G-6BLI-TR by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS43LR16800G-6BLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1297
|
Newark | 128M, 1.8V, Mobile Ddr, 8Mx16, 166Mhz, 60 Ball Bga (8Mm X 10Mm) Rohs, It, T&r |Integrated Silicon Solution/issi IS43LR16800G-6BLI-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1700 | Buy Now |
DISTI #
IS43LR16800G-6BLI-TR-ND
|
DigiKey | IC DRAM 128MBIT PAR 60TFBGA Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4808 | Buy Now |
DISTI #
IS43LR16800G-6BLI-TR
|
Avnet Americas | DRAM Chip DDR SDRAM 128M-Bit 8Mx16 166MHz 1.8V -40 to 95?C IT 60-Ball BGA T/R - Tape and Reel (Alt: IS43LR16800G-6BLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.1008 / $3.1654 | Buy Now |
DISTI #
870-43LR16800G6BLITR
|
Mouser Electronics | DRAM 128M, 1.8V, Mobile DDR, 8Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS, IT, T&R RoHS: Compliant | 1494 |
|
$3.2300 / $5.0900 | Buy Now |
DISTI #
IS43LR16800G-6BLI-TR
|
Avnet Silica | DRAM Chip DDR SDRAM 128MBit 8Mx16 166MHz 18V 40 to 95C IT 60Ball BGA TR (Alt: IS43LR16800G-6BLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43LR16800G-6BLI-TR
IS43LR16800G-6BLI-TR CAD Models
IS43LR16800G-6BLI-TR Part Data Attributes
|
IS43LR16800G-6BLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43LR16800G-6BLI-TR
Integrated Silicon Solution Inc
IC SDRAM 128MBIT 166MHZ 60BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA-60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 8 Weeks | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 10 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
IS43LR16800G-6BLI-TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IS43LR16800G-6BLI-TR is -40°C to 85°C.
-
The power-up and power-down sequences for the IS43LR16800G-6BLI-TR should be handled according to the recommended power-up and power-down sequences outlined in the datasheet, which involves ramping up the VCC and VIO voltages simultaneously and ensuring that the clock signal is stable before accessing the device.
-
The recommended PCB layout and routing for the IS43LR16800G-6BLI-TR involves placing the device near the center of the PCB, using a solid ground plane, and routing the clock and data signals as close to the device as possible to minimize noise and signal degradation.
-
The clock signal for the IS43LR16800G-6BLI-TR should be a stable, low-jitter clock signal with a frequency range of 100 MHz to 200 MHz, and should be connected to the CLK pin of the device.
-
The maximum clock frequency supported by the IS43LR16800G-6BLI-TR is 200 MHz.