-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, TSOP2-50
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS42S16100H-6TL by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1201
|
Newark | 16M, 3.3V, Sdram, 1Mx16, 166Mhz, 50 Pin Tsop Ii (400 Mil) Rohs |Integrated Silicon Solution/issi IS42S16100H-6TL RoHS: Not Compliant Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.5400 | Buy Now |
DISTI #
IS42S16100H-6TL
|
Avnet Americas | DRAM Chip SDRAM 16M-Bit 1Mx16 3.3V 50-Pin TSOP-II - Trays (Alt: IS42S16100H-6TL) RoHS: Compliant Min Qty: 936 Package Multiple: 117 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.7015 / $0.7503 | Buy Now |
DISTI #
870-IS42S16100H-6TL
|
Mouser Electronics | DRAM 16M, 3.3V, SDRAM 1Mx16, 166Mhz,RoHS RoHS: Compliant | 80 |
|
$0.9910 / $1.5800 | Buy Now |
|
Quest Components | 75 |
|
$1.1025 / $2.9400 | Buy Now | |
DISTI #
42S16100H-6TL
|
TME | IC: DRAM memory, 16MbDRAM, 512kx16bitx2, 166MHz, 6ns, TSOP50 II Min Qty: 1 | 0 |
|
$1.5100 / $2.0000 | RFQ |
DISTI #
IS42S16100H-6TL
|
Avnet Silica | DRAM Chip SDRAM 16MBit 1Mx16 33V 50Pin TSOPII (Alt: IS42S16100H-6TL) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S16100H-6TL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16100H-6TL
Integrated Silicon Solution Inc
Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, TSOP2-50
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2-50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G50 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
The maximum operating temperature range for the IS42S16100H-6TL is 0°C to 85°C.
To enter self-refresh mode, the device must be in the all-bank precharge state. Then, send a self-refresh command (CSR = 0, RAS = 0, CAS = 0, WE = 1) to the device. The device will then enter self-refresh mode, and the clock can be stopped.
The minimum clock cycle time required for the IS42S16100H-6TL is 6ns (166.67MHz).
After power-up, the device must be initialized by sending a series of commands in a specific order. First, send a precharge all command (PRE = 1, RAS = 0, CAS = 0, WE = 0) to the device. Then, send a mode register set command (MRS = 1, RAS = 0, CAS = 0, WE = 0) to set the mode register. Finally, send an auto-refresh command (REF = 1, RAS = 0, CAS = 0, WE = 0) to the device.
The maximum data transfer rate for the IS42S16100H-6TL is 1333MB/s.