Part Details for IS41LV16105D-50TLI by Integrated Silicon Solution Inc
Results Overview of IS41LV16105D-50TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS41LV16105D-50TLI Information
IS41LV16105D-50TLI by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS41LV16105D-50TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0634
|
Newark | Dram, 16Mbit, Tsop-Ii-44, Dram Type:Fp, Memory Configuration:1M X 16Bit, Clock Frequency Max:-, Ic Case/Package:Tsop-Ii, No. Of Pins:44Pins, Supply Voltage Nom:3.3V, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C, Msl:-Rohs Compliant: Yes |Integrated Silicon Solution/issi IS41LV16105D-50TLI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$1.5300 | Buy Now |
DISTI #
IS41LV16105D-50TLI-ND
|
DigiKey | IC DRAM 16MBIT PAR 50TSOP II Min Qty: 234 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2785 | Buy Now |
DISTI #
37AC0634
|
Avnet Americas | CMOS DRAM with EDO Page Mode 16Mb 1Mx16 3.3V 50ns 44-Pin TSOP Tray - Bulk (Alt: 37AC0634) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 46 Partner Stock |
|
$5.6000 / $6.6500 | Buy Now |
DISTI #
IS41LV16105D-50TLI
|
Avnet Americas | CMOS DRAM with EDO Page Mode 16Mb 1Mx16 3.3V 50ns 44-Pin TSOP Tray - Trays (Alt: IS41LV16105D-50TLI) RoHS: Compliant Min Qty: 234 Package Multiple: 117 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.8525 / $4.1205 | Buy Now |
DISTI #
870-41LV16105D50TLI
|
Mouser Electronics | DRAM 16Mb 1Mx16 50ns Async FP DRAM RoHS: Compliant | 130 |
|
$5.2500 / $7.1200 | Buy Now |
DISTI #
IS41LV16105D-50TLI
|
Avnet Silica | CMOS DRAM with EDO Page Mode 16Mb 1Mx16 33V 50ns 44Pin TSOP Tray (Alt: IS41LV16105D-50TLI) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Lead time: 14 Weeks, 0 Days | Silica - 117 |
|
Buy Now |
Part Details for IS41LV16105D-50TLI
IS41LV16105D-50TLI CAD Models
IS41LV16105D-50TLI Part Data Attributes
|
IS41LV16105D-50TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS41LV16105D-50TLI
Integrated Silicon Solution Inc
Fast Page DRAM, 1MX16, 25ns, CMOS, PDSO44, TSOP2-50/44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2-50/44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Date Of Intro | 2016-03-31 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FAST PAGE | |
Access Time-Max | 25 ns | |
Additional Feature | AUTO REFRESH; RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G44 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
IS41LV16105D-50TLI Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IS41LV16105D-50TLI is -40°C to 85°C.
-
The power-up sequence for the IS41LV16105D-50TLI should follow the recommended sequence in the datasheet, which is VCC, then VIO, and finally CLK. This ensures proper initialization and operation of the device.
-
The recommended termination scheme for the output pins of the IS41LV16105D-50TLI is to use a 10-ohm resistor in series with a 10-pF capacitor to ground. This helps to reduce signal reflections and improve signal integrity.
-
The clock signal for the IS41LV16105D-50TLI should be a stable, low-jitter clock source with a frequency range of 100 MHz to 200 MHz. The clock signal should also be properly terminated to prevent signal reflections.
-
The maximum current draw for the IS41LV16105D-50TLI is 150 mA. This should be taken into account when designing the power supply and layout for the device.