-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 192-Segment, PQFP48,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS31FL3733-TQLS4 by Lumissil Microsystems is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
870-IS31FL3733-TQLS4
|
Mouser Electronics | LED Display Drivers 12x16 Dot Matrix LED Driver, eTQFP-48 (7.0mm x 7.0mm), Tray RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
IS31FL3733-TQLS4
|
Avnet Silica | The IS31FL3733 is a 1216 dots matrix led driver with individual auto breath function with 74kHz PWM frequency (Alt: IS31FL3733-TQLS4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS31FL3733-TQLS4
|
EBV Elektronik | The IS31FL3733 is a 1216 dots matrix led driver with individual auto breath function with 74kHz PWM frequency (Alt: IS31FL3733-TQLS4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC LED DRVR LIN I2C 2A 48ETQFP / LED Driver IC 28 Output Linear I²C Dimming 2A 48-eTQFP (7x7) | 27914 |
|
$1.7417 / $2.6115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS31FL3733-TQLS4
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS31FL3733-TQLS4
Lumissil Microsystems
LED Driver, 192-Segment, PQFP48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lumissil Microsystems | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Segments | 192 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 1 MHz |
This table gives cross-reference parts and alternative options found for IS31FL3733-TQLS4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31FL3733-TQLS4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS31FL3733B-TQLS4-TR | Lumissil Microsystems | Check for Price | LED Driver, 192-Segment, PQFP48, TQFP-48 | IS31FL3733-TQLS4 vs IS31FL3733B-TQLS4-TR |
IS31FL3733-TQLS4 | Integrated Silicon Solution Inc | Check for Price | LED Driver, | IS31FL3733-TQLS4 vs IS31FL3733-TQLS4 |
IS31FL3733A-QFLS4-TR | Lumissil Microsystems | Check for Price | LED Driver, | IS31FL3733-TQLS4 vs IS31FL3733A-QFLS4-TR |
IS31FL3733-QFLS4-TR | Lumissil Microsystems | Check for Price | LED Driver, 192-Segment, | IS31FL3733-TQLS4 vs IS31FL3733-QFLS4-TR |
The recommended PCB layout for the IS31FL3733-TQLS4 can be found in the application note AN-101, which provides guidelines for PCB design, component placement, and thermal management to ensure optimal performance and reliability.
The IS31FL3733-TQLS4 can be programmed using the I2C interface. Lumissil Microsystems provides a programming guide and software development kit (SDK) that includes APIs and example code for popular microcontrollers.
The maximum current rating for the IS31FL3733-TQLS4 is 30mA per channel, with a total current limit of 120mA for all channels combined. However, it's recommended to derate the current to ensure reliable operation and to prevent overheating.
No, the IS31FL3733-TQLS4 is designed to operate with a 3.3V power supply. Using a 5V power supply may damage the device or affect its performance. A voltage regulator or level shifter may be required to interface with 5V systems.
Lumissil Microsystems provides a troubleshooting guide that covers common issues and their solutions. Additionally, engineers can use oscilloscopes and logic analyzers to debug the I2C interface and verify the device's operation.