Part Details for IS25WP128-RHLE-TR by Integrated Silicon Solution Inc
Results Overview of IS25WP128-RHLE-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS25WP128-RHLE-TR Information
IS25WP128-RHLE-TR by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS25WP128-RHLE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0621
|
Newark | 128Mb Qpi/Qspi, 24-Ball Tfbga 6X8Mm 5X5 Ball Array, Rohs, Reset Pin, T&r |Integrated Silicon Solution/issi IS25WP128-RHLE-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $2.1400 | Buy Now |
DISTI #
IS25WP128-RHLE-TR-ND
|
DigiKey | IC FLASH 128MBIT SPI 24TFBGA Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0056 | Buy Now |
DISTI #
IS25WP128-RHLE-TR
|
Avnet Americas | Serial Flash Memory with 133MHz Multi I/O SPI & Quad I/O QPI DTR Interface 32Mb 4Mx8 1.8V 24-Pin TFBGA T/R - Tape and Reel (Alt: IS25WP128-RHLE-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5776 / $1.6864 | Buy Now |
DISTI #
870-IS25WP128RHLETR
|
Mouser Electronics | NOR Flash 128M 1.8V 133MHz Serial Flash RoHS: Compliant | 2680 |
|
$2.1600 / $3.1200 | Buy Now |
DISTI #
IS25WP128-RHLE-TR
|
Avnet Asia | Serial Flash Memory with 133MHz Multi I/O SPI & Quad I/O QPI DTR Interface 32Mb 4Mx8 1.8V 24-Pin TFBGA T/R (Alt: IS25WP128-RHLE-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25WP128-RHLE-TR
|
Avnet Silica | Serial Flash Memory with 133MHz Multi IO SPI Quad IO QPI DTR Interface 32Mb 4Mx8 18V 24Pin TFBGA TR (Alt: IS25WP128-RHLE-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS25WP128-RHLE-TR
IS25WP128-RHLE-TR CAD Models
IS25WP128-RHLE-TR Part Data Attributes
|
IS25WP128-RHLE-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25WP128-RHLE-TR
Integrated Silicon Solution Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
IS25WP128-RHLE-TR Frequently Asked Questions (FAQ)
-
The maximum number of erase cycles for the IS25WP128-RHLE-TR is 100,000 cycles per sector, with a minimum of 100,000 cycles guaranteed.
-
The IS25WP128-RHLE-TR uses a wear-leveling algorithm to distribute write cycles evenly across the device, ensuring that no single page is written to excessively.
-
The recommended operating temperature range for the IS25WP128-RHLE-TR is -40°C to +85°C, with a storage temperature range of -65°C to +150°C.
-
No, the IS25WP128-RHLE-TR does not support simultaneous read and write operations. It is a serial flash memory device that operates in a half-duplex mode.
-
The typical programming time for the IS25WP128-RHLE-TR is 1.5 ms per page, with a page size of 256 bytes.