Part Details for IS25WP040E-JBLE by Integrated Silicon Solution Inc
Results Overview of IS25WP040E-JBLE by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS25WP040E-JBLE Information
IS25WP040E-JBLE by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS25WP040E-JBLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0271
|
Newark | 4Mb Qspi, 8-Pin Sop 208Mil, Rohs, New Die Rev |Integrated Silicon Solution/issi IS25WP040E-JBLE RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3120 / $0.6720 | Buy Now |
DISTI #
706-IS25WP040E-JBLE-ND
|
DigiKey | IC FLASH 4MBIT SPI/QUAD 8SOIC Min Qty: 2160 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3981 | Buy Now |
DISTI #
IS25WP040E-JBLE
|
Avnet Americas | NOR Flash 4Mbit 512K X 8bit QPI/SPI 1.8V 8ns 8-Pin SOIC - Trays (Alt: IS25WP040E-JBLE) Min Qty: 2160 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.3085 / $0.3149 | Buy Now |
DISTI #
870-IS25WP040E-JBLE
|
Mouser Electronics | NOR Flash 4Mb QSPI, 8-pin SOIC 208Mil, RoHS RoHS: Compliant | 0 |
|
$0.3900 / $0.5700 | Order Now |
DISTI #
25WP040E-JBLE
|
TME | IC: FLASH memory, 4MbFLASH, QPI,SPI, 104MHz, 1.65÷1.95V, SO8 Min Qty: 1 | 0 |
|
$0.4200 / $0.5900 | RFQ |
DISTI #
IS25WP040E-JBLE
|
Avnet Silica | NOR Flash 4Mbit 512K X 8bit QPISPI 18V 8ns 8Pin SOIC (Alt: IS25WP040E-JBLE) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS25WP040E-JBLE
|
EBV Elektronik | NOR Flash 4Mbit 512K X 8bit QPISPI 18V 8ns 8Pin SOIC (Alt: IS25WP040E-JBLE) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS25WP040E-JBLE
IS25WP040E-JBLE CAD Models
IS25WP040E-JBLE Part Data Attributes
|
IS25WP040E-JBLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25WP040E-JBLE
Integrated Silicon Solution Inc
Flash, 512KX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.000018 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |