Part Details for IS25LQ020B-JNLE by Integrated Silicon Solution Inc
Results Overview of IS25LQ020B-JNLE by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS25LQ020B-JNLE Information
IS25LQ020B-JNLE by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS25LQ020B-JNLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS25LQ020B-JNLE
|
Avnet Silica | NOR Flash SerialSPI 33V 2Mbit 2M x 1bit 8ns 8Pin SOIC (Alt: IS25LQ020B-JNLE) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 | Silica - 0 |
|
Buy Now | |
DISTI #
IS25LQ020B-JNLE
|
EBV Elektronik | NOR Flash SerialSPI 33V 2Mbit 2M x 1bit 8ns 8Pin SOIC (Alt: IS25LQ020B-JNLE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC FLASH 2MBIT SPI/QUAD 8SOIC | 3524 |
|
$0.4230 / $0.6343 | Buy Now |
Part Details for IS25LQ020B-JNLE
IS25LQ020B-JNLE CAD Models
IS25LQ020B-JNLE Part Data Attributes
|
IS25LQ020B-JNLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LQ020B-JNLE
Integrated Silicon Solution Inc
Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for IS25LQ020B-JNLE
This table gives cross-reference parts and alternative options found for IS25LQ020B-JNLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LQ020B-JNLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS25LQ020B-JNLE-TR | Integrated Silicon Solution Inc | Check for Price | IC FLASH 2MBIT 104MHZ 8SOIC | IS25LQ020B-JNLE vs IS25LQ020B-JNLE-TR |
IS25LQ020B-JNLE Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IS25LQ020B-JNLE is -40°C to 85°C.
-
The hold pin (HOLD#) should be pulled high during power-up and power-down sequences to prevent unwanted writes or erases.
-
The recommended clock frequency for the IS25LQ020B-JNLE is up to 104 MHz.
-
Use the IS25LQ020B-JNLE's built-in power-fail detection and write protection features to ensure data integrity during power failures or brownouts.
-
The maximum number of erase cycles for the IS25LQ020B-JNLE is 100,000 cycles.