Part Details for IS25LP128F-RHLE-TR by Integrated Silicon Solution Inc
Results Overview of IS25LP128F-RHLE-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS25LP128F-RHLE-TR Information
IS25LP128F-RHLE-TR by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS25LP128F-RHLE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6562
|
Newark | 128Mb Qpi/Qspi, 24-Ball Tfbga 6X8Mm 5X5 Ball Array, Rohs, T&r |Integrated Silicon Solution/issi IS25LP128F-RHLE-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.9800 | Buy Now |
DISTI #
706-IS25LP128F-RHLE-TR-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 24TBGA Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8672 | Buy Now |
DISTI #
IS25LP128F-RHLE-TR
|
Avnet Americas | Serial Flash Memory 128Mb 2.3V to 3.6V 24-Pin TFBGA Surface Mount T/R - Tape and Reel (Alt: IS25LP128F-RHLE-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7856 / $1.8228 | Buy Now |
DISTI #
870-IS25LP128FRHLETR
|
Mouser Electronics | NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash RoHS: Compliant | 2531 |
|
$1.8600 / $2.8900 | Buy Now |
DISTI #
IS25LP128F-RHLE-TR
|
Avnet Asia | Serial Flash Memory 128Mb 2.3V to 3.6V 24-Pin TFBGA Surface Mount T/R (Alt: IS25LP128F-RHLE-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25LP128F-RHLE-TR
|
Avnet Silica | Serial Flash Memory 128Mb 23V to 36V 24Pin TFBGA Surface Mount TR (Alt: IS25LP128F-RHLE-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS25LP128F-RHLE-TR
IS25LP128F-RHLE-TR CAD Models
IS25LP128F-RHLE-TR Part Data Attributes
|
IS25LP128F-RHLE-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP128F-RHLE-TR
Integrated Silicon Solution Inc
Flash, 16MX8, PBGA24, TFBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
IS25LP128F-RHLE-TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IS25LP128F-RHLE-TR is -40°C to 85°C.
-
The IS25LP128F-RHLE-TR is rated for a minimum of 100,000 program/erase cycles.
-
The typical standby current consumption of the IS25LP128F-RHLE-TR is 10 μA.
-
Yes, the IS25LP128F-RHLE-TR is compatible with 1.8V power supplies and can operate from 1.7V to 2.0V.
-
To ensure data retention, the IS25LP128F-RHLE-TR requires a minimum of 10 years of data retention at 25°C, and 1 year at 85°C.