-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 128MX1, PDSO8, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS25LP128-JKLE by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1857
|
Newark | Nor Flash Memory 128Mbit, 133Mhz, Wson, Flash Memory Type:Serial Nor, Memory Configuration:16M X 8Bit, Interfaces:Spi, Ic Case/Package:Wson, No. Of Pins:8Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Min:2.3V Rohs Compliant: Yes |Integrated Silicon Solution/issi IS25LP128-JKLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$0.6410 | Buy Now |
DISTI #
IS25LP128-JKLE
|
Avnet Americas | Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, WSON, 8 Pins - Bulk (Alt: IS25LP128-JKLE) RoHS: Not Compliant Min Qty: 570 Package Multiple: 570 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2876 / $1.3764 | Buy Now |
DISTI #
870-25LP128JKLE
|
Mouser Electronics | NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS RoHS: Compliant | 5334 |
|
$1.8000 / $2.2100 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Quest Components | FLASH, 128MX1, PDSO8 | 160 |
|
$1.7899 / $3.8700 | Buy Now |
|
Quest Components | FLASH, 128MX1, PDSO8 | 94 |
|
$1.4513 / $2.4188 | Buy Now |
DISTI #
IS25LP128-JKLE
|
Avnet Asia | Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, WSON, 8 Pins (Alt: IS25LP128-JKLE) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25LP128-JKLE
|
Avnet Silica | Flash Memory Serial NOR 128 Mbit 16M x 8bit SPI WSON 8 Pins (Alt: IS25LP128-JKLE) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC FLASH 128M SPI 133MHZ 8WSON | 76340 |
|
$0.9398 / $1.2139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25LP128-JKLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP128-JKLE
Integrated Silicon Solution Inc
Flash, 128MX1, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Command User Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | 4-WIRE | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for IS25LP128-JKLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LP128-JKLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS25LP128-JKLV | Integrated Silicon Solution Inc | Check for Price | Flash, 128MX1, PDSO8, 5 X 6 MM, WSON-8 | IS25LP128-JKLE vs IS25LP128-JKLV |
IS25LP128-JKLE1 | Integrated Silicon Solution Inc | Check for Price | Flash, 128MX1, PDSO8, WSON-8 | IS25LP128-JKLE vs IS25LP128-JKLE1 |
The maximum operating temperature range for the IS25LP128-JKLE is -40°C to 85°C.
To ensure data integrity, use the WP# pin to protect the memory array during power-down or power-up cycles. Additionally, use the HOLD# pin to prevent any unwanted writes during power transitions.
The recommended clock frequency for the IS25LP128-JKLE is up to 104 MHz.
Use the erase commands (e.g., 0x20 for page erase and 0xD8 for block erase) followed by the address and data bytes. Ensure that the WP# pin is high during erase operations.
The WP# pin is a write-protect pin that prevents unwanted writes to the memory array. Tie the WP# pin to VCC to enable write protection or to GND to disable it.