-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS25LP128-JBLE-TR by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1856
|
Newark | 128Mb Qpi/Qspi, 8-Pin Sop 208Mil, Rohs, T&r |Integrated Silicon Solution/issi IS25LP128-JBLE-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 / $1.6700 | Buy Now |
DISTI #
706-IS25LP128-JBLE-TRCT-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
975 In Stock |
|
$1.5840 / $2.0600 | Buy Now |
DISTI #
IS25LP128-JBLE-TR
|
Avnet Americas | Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, QPI, SPI, 8 Pins, SOIC - Tape and Reel (Alt: IS25LP128-JBLE-TR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2296 / $1.3144 | Buy Now |
DISTI #
870-IS25LP128JBLE-TR
|
Mouser Electronics | NOR Flash 128M SPI, 8-pin SOP 208mil ET 2.3-3.6V RoHS: Compliant | 20768 |
|
$1.6400 / $2.4300 | Buy Now |
DISTI #
V72:2272_14071101
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 128M-bit 16M x 8 8ns 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2220 Container: Cut Strips | Americas - 12 |
|
$1.4250 / $1.6680 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | FLASH, 128MX1, PDSO8 | 1600 |
|
$1.4700 / $3.9200 | Buy Now |
DISTI #
IS25LP128-JBLE-TR
|
Avnet Asia | Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, QPI, SPI, 8 Pins, SOIC (Alt: IS25LP128-JBLE-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.3959 / $1.6524 | Buy Now |
DISTI #
IS25LP128-JBLE-TR
|
Avnet Silica | Flash Memory Serial NOR 128 Mbit 16M x 8bit QPI SPI 8 Pins SOIC (Alt: IS25LP128-JBLE-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | SPI 133MHz SOIC-8-208mil NOR FLASH ROHS | 1707 |
|
$1.1723 / $2.1258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25LP128-JBLE-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP128-JBLE-TR
Integrated Silicon Solution Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | 4-WIRE | |
Standby Current-Max | 0.000065 A | |
Supply Current-Max | 0.014 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |
The maximum operating temperature range for the IS25LP128-JBLE-TR is -40°C to 85°C.
The IS25LP128-JBLE-TR has a minimum of 100,000 program/erase cycles, and a minimum of 10 years of data retention.
The typical programming time for the IS25LP128-JBLE-TR is 2.5ms for a 256-byte page.
Yes, the IS25LP128-JBLE-TR operates from a single 1.65V to 1.95V power supply, making it suitable for use in systems with a 1.8V power supply.
To ensure data integrity during power-down or power-up sequences, it is recommended to use a voltage supervisor or a power-on reset circuit to ensure that the device is fully powered up before accessing the memory.