Part Details for IS25LP020E-JNLA3 by Integrated Silicon Solution Inc
Results Overview of IS25LP020E-JNLA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS25LP020E-JNLA3 Information
IS25LP020E-JNLA3 by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS25LP020E-JNLA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7572
|
Newark | 2Mb Qspi, 8-Pin Sop 150Mil, Rohs, Auto Grade, New Die Rev |Integrated Silicon Solution/issi IS25LP020E-JNLA3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3640 / $0.6020 | Buy Now |
DISTI #
706-IS25LP020E-JNLA3-ND
|
DigiKey | IC FLASH 2MBIT SPI/QUAD 8SOIC Min Qty: 1800 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4643 | Buy Now |
DISTI #
IS25LP020E-JNLA3
|
Avnet Americas | 2Mb, 3V SERIAL FLASH MEMORY WITH 104MHZ MULTI I/O SPI & QPI INTERFACE - Trays (Alt: IS25LP020E-JNLA3) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.4301 / $0.4390 | Buy Now |
DISTI #
870-IS25LP020E-JNLA3
|
Mouser Electronics | NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, Auto Grade, new die rev RoHS: Compliant | 1000 |
|
$0.4480 / $0.6600 | Buy Now |
DISTI #
IS25LP020E-JNLA3
|
Avnet Asia | 2Mb, 3V SERIAL FLASH MEMORY WITH 104MHZ MULTI I/O SPI & QPI INTERFACE (Alt: IS25LP020E-JNLA3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25LP020E-JNLA3
|
Avnet Silica | 2Mb 3V SERIAL FLASH MEMORY WITH 104MHZ MULTI IO SPI QPI INTERFACE (Alt: IS25LP020E-JNLA3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS25LP020E-JNLA3
IS25LP020E-JNLA3 CAD Models
IS25LP020E-JNLA3 Part Data Attributes
|
IS25LP020E-JNLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP020E-JNLA3
Integrated Silicon Solution Inc
Flash, 256KX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
IS25LP020E-JNLA3 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the IS25LP020E-JNLA3 is 2.7V to 3.6V, as specified in the datasheet. However, it's recommended to operate the device within the range of 3.0V to 3.3V for optimal performance and reliability.
-
During power-up, the HOLD pin should be pulled high (VCC) to ensure that the device is not held in reset. During power-down, the HOLD pin should be pulled low (GND) to prevent any unwanted writes or accesses to the device. It's also recommended to add a pull-up resistor to the HOLD pin to prevent it from floating.
-
The maximum clock frequency supported by the IS25LP020E-JNLA3 is 104 MHz, as specified in the datasheet. However, it's recommended to operate the device at a clock frequency of 50 MHz or lower to ensure reliable operation and minimize power consumption.
-
To implement a reliable write protection mechanism, you can use the WP pin to enable or disable write operations. When the WP pin is pulled low (GND), the device is write-protected, and when it's pulled high (VCC), write operations are enabled. Additionally, you can use the Status Register (SR) to monitor the write protection status and implement additional protection mechanisms in your firmware.
-
The recommended method for erasing the entire memory array of the IS25LP020E-JNLA3 is to use the Chip Erase (CE) command. This command erases the entire memory array, including the boot block and configuration registers. Make sure to follow the datasheet guidelines for issuing the CE command and verifying the erase operation.