-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS25LP016D-JBLA3-TR by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5760
|
Newark | 16Mb Qspi, 8-Pin Sop 208Mil, Rohs, T&r, Auto Grade |Integrated Silicon Solution/issi IS25LP016D-JBLA3-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.7560 | Buy Now |
DISTI #
706-IS25LP016D-JBLA3-TR-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8SOIC Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7202 | Buy Now |
DISTI #
IS25LP016D-JBLA3-T
|
Avnet Americas | NOR Flash Serial-SPI 2.5V/3.3V 16Mbit 2M X 8bit 7ns/8ns 8-Pin SOIC T/R - Tape and Reel (Alt: IS25LP016D-JBLA3-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5175 / $0.5535 | Buy Now |
DISTI #
870-IS25LP016DJBLA3T
|
Mouser Electronics | NOR Flash 16M 2.3-3.6V 133Mhz Serial NOR Flash RoHS: Compliant | 2613 |
|
$0.7090 / $1.0500 | Buy Now |
DISTI #
IS25LP016D-JBLA3-TR
|
Avnet Asia | NOR Flash Serial-SPI 2.5V/3.3V 16Mbit 2M X 8bit 7ns/8ns 8-Pin SOIC T/R (Alt: IS25LP016D-JBLA3-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25LP016D-JBLA3-TR
|
Avnet Silica | NOR Flash SerialSPI 25V33V 16Mbit 2M X 8bit 7ns8ns 8Pin SOIC TR (Alt: IS25LP016D-JBLA3-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 114000 |
|
Buy Now | |
DISTI #
IS25LP016D-JBLA3-TR
|
EBV Elektronik | NOR Flash SerialSPI 25V33V 16Mbit 2M X 8bit 7ns8ns 8Pin SOIC TR (Alt: IS25LP016D-JBLA3-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SPI 133MHz SOIC-8-208mil NOR FLASH ROHS | 1508 |
|
$0.4421 / $0.8012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25LP016D-JBLA3-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP016D-JBLA3-TR
Integrated Silicon Solution Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-06-22 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |
The maximum operating temperature range for the IS25LP016D-JBLA3-TR is -40°C to 85°C.
The hold signal (HOLD#) should be asserted low to pause the current operation and de-asserted high to resume the operation. During hold, the device will tri-state the output and ignore any input.
The WP# (Write Protect) pin is used to prevent accidental writes to the device. When WP# is low, the device is in write-protect mode, and any write operations will be ignored.
The IS25LP016D-JBLA3-TR has a density of 16Mbit and is organized as 2048 pages of 8192 bytes each.
The typical programming time for a page is 1.5ms (max).