-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16GX8, PBGA100, FBGA-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS21ES16G-JQLI by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-IS21ES16G-JQLI-ND
|
DigiKey | IC FLASH 128GBIT EMMC 100LFBGA Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
IS21ES16G-JQLI
|
Avnet Asia | Flash Card 16G-byte 3.3V Embedded MMC 100-Pin LFBGA (Alt: IS21ES16G-JQLI) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 1 Weeks, 5 Days | 0 |
|
RFQ | |
DISTI #
IS21ES16G-JQLI
|
Avnet Silica | Flash Card 16Gbyte 33V Embedded MMC 100Pin LFBGA (Alt: IS21ES16G-JQLI) RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Silica - 0 |
|
Buy Now | |
DISTI #
IS21ES16G-JQLI
|
EBV Elektronik | Flash Card 16Gbyte 33V Embedded MMC 100Pin LFBGA (Alt: IS21ES16G-JQLI) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS21ES16G-JQLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS21ES16G-JQLI
Integrated Silicon Solution Inc
Flash, 16GX8, PBGA100, FBGA-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LBGA, BGA100,10X17,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 79 Weeks, 2 Days | |
Date Of Intro | 2016-09-13 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 200 MHz | |
JESD-30 Code | R-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 18 mm | |
Memory Density | 137438953472 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16GX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X17,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.4 mm | |
Serial Bus Type | EMMC 5.0 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Type | MLC NAND TYPE | |
Width | 14 mm | |
Write Protection | HARDWARE |
The maximum operating temperature range for the IS21ES16G-JQLI is -40°C to 85°C.
To ensure data integrity, it is recommended to follow the power-down and power-up sequences outlined in the datasheet, and to use the chip enable (CE) and write enable (WE) signals to control access to the memory array.
The recommended voltage range for the VCC power supply is 2.7V to 3.6V.
To prevent wear leveling issues, it is recommended to use a wear leveling algorithm to distribute write and erase cycles evenly across the memory array, and to follow the guidelines outlined in the datasheet for page writes and block erases.
The IS21ES16G-JQLI supports up to 100,000 erase cycles.