Part Details for IRUH330118BKA by International Rectifier
Results Overview of IRUH330118BKA by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRUH330118BKA Information
IRUH330118BKA by International Rectifier is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for IRUH330118BKA
IRUH330118BKA CAD Models
IRUH330118BKA Part Data Attributes
|
IRUH330118BKA
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRUH330118BKA
International Rectifier
Fixed Positive LDO Regulator, 1.8V, CMOS, CSFM5, HERMETICALLY SEALED, MO-078AA, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | MO-078 | |
Package Description | HERMETICALLY SEALED, MO-078AA, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 6.4 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | R-CSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38534 Class K | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Dose | 300k Rad(Si) V | |
Voltage Tolerance-Max | 3% |
Alternate Parts for IRUH330118BKA
This table gives cross-reference parts and alternative options found for IRUH330118BKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRUH330118BKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRUH330118BKA | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 1.8V, CMOS, CSFM5, HERMETICALLY SEALED, MO-078AA, 5 PIN | IRUH330118BKA vs IRUH330118BKA |