Part Details for IRUH330118BK by Infineon Technologies AG
Results Overview of IRUH330118BK by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRUH330118BK Information
IRUH330118BK by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IRUH330118BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRUH330118BK
|
Avnet Americas | LDO Regulator Positive 1.8V 1.5A 5-Pin MO-078AA - Bulk (Alt: IRUH330118BK) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for IRUH330118BK
IRUH330118BK CAD Models
IRUH330118BK Part Data Attributes
|
IRUH330118BK
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRUH330118BK
Infineon Technologies AG
Fixed Positive LDO Regulator, 1.8V, CMOS, CSFM5, MO-078AA, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MO-078AA, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Input Voltage-Max | 6.4 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | R-CSFM-T5 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38534 Class K | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Dose | 300k Rad(Si) V | |
Voltage Tolerance-Max | 3% |
Alternate Parts for IRUH330118BK
This table gives cross-reference parts and alternative options found for IRUH330118BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRUH330118BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRUH330118BP | International Rectifier | Check for Price | Fixed Positive LDO Regulator, 1.8V, CMOS, CSFM5, HERMETICALLY SEALED, MO-078AA, 5 PIN | IRUH330118BK vs IRUH330118BP |
IRUH33P183B1MP | International Rectifier | Check for Price | Fixed Positive LDO Regulator, 1.8V, 1.1V Dropout, BIPolar, TO-258AA, MO-078AA, 5 PIN | IRUH330118BK vs IRUH33P183B1MP |
IRUH330118BKA | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 1.8V, CMOS, CSFM5, HERMETICALLY SEALED, MO-078AA, 5 PIN | IRUH330118BK vs IRUH330118BKA |
IRUH33P183B1MK | International Rectifier | Check for Price | Fixed Positive LDO Regulator, 1.8V, 1.1V Dropout, BIPolar, TO-258AA, MO-078AA, 5 PIN | IRUH330118BK vs IRUH33P183B1MK |
IRUH330118BKB | International Rectifier | Check for Price | Fixed Positive LDO Regulator, 1.8V, CMOS, CSFM5, HERMETICALLY SEALED, MO-078AA, 5 PIN | IRUH330118BK vs IRUH330118BKB |
OMR9600SCPPBF | International Rectifier | Check for Price | Fixed Positive LDO Regulator, 1.8V, 1.1V Dropout, MSFM5, TO-258AA, MO-078AA, 5 PIN | IRUH330118BK vs OMR9600SCPPBF |
IRUH330118BKA | International Rectifier | Check for Price | Fixed Positive LDO Regulator, 1.8V, CMOS, CSFM5, HERMETICALLY SEALED, MO-078AA, 5 PIN | IRUH330118BK vs IRUH330118BKA |
IRUH330118BP | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 1.8V, CMOS, CSFM5, MO-078AA, 5 PIN | IRUH330118BK vs IRUH330118BP |
IRUH330118BPB | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 1.8V, CMOS, CSFM5, HERMETICALLY SEALED, MO-078AA, 5 PIN | IRUH330118BK vs IRUH330118BPB |