-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRS4427STRPBF by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y9241
|
Newark | Gate Driver Ic, Igbt, Mosfet, 2Ch/Nsoic8, No. Of Channels:2Channels, Gate Driver Type:Non-Isolated, Driver Configuration:Low Side, Power Switch Type:Igbt, Mosfet, No. Of Pins:8Pins, Ic Case/Package:Nsoic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon IRS4427STRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 205 |
|
$0.6120 / $0.7790 | Buy Now |
DISTI #
IRS4427STRPBFCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2151 In Stock |
|
$0.5913 / $1.2700 | Buy Now |
DISTI #
IRS4427STRPBF
|
Avnet Americas | MOSFET DRVR 3.3A 2-OUT Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: IRS4427STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 2500 |
|
$0.6144 | Buy Now |
DISTI #
92Y9241
|
Avnet Americas | MOSFET DRVR 3.3A 2-OUT Lo Side Non-Inv 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 92Y9241) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 205 Partner Stock |
|
$0.7530 / $1.2100 | Buy Now |
DISTI #
942-IRS4427STRPBF
|
Mouser Electronics | Gate Drivers 25V dual low-side,3.3A,50ns,DSO-8 RoHS: Compliant | 2248 |
|
$0.5910 / $1.2700 | Buy Now |
DISTI #
69266079
|
Verical | Driver 2-OUT Low Side Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2249 | Americas - 7500 |
|
$0.4810 / $0.6550 | Buy Now |
DISTI #
79005691
|
Verical | Driver 2-OUT Low Side Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 2401 | Americas - 2480 |
|
$1.2446 | Buy Now |
DISTI #
39174690
|
Verical | Driver 2-OUT Low Side Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 2480 |
|
$0.5110 / $0.6050 | Buy Now |
|
Quest Components | 1984 |
|
$1.3275 / $3.5400 | Buy Now | |
DISTI #
IRS4427STRPBF
|
IBS Electronics | TAPE &, REEL (TR) IRS4427SPBF LOW-SIDE 2006 GATE DRIVER 55NS -40C~150C TJ 2.3A 3.3A 625MW Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.6760 / $0.7085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS4427STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS4427STRPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.095 µs | |
Turn-on Time | 0.095 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IRS4427STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS4427STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRS4427SPBF | Infineon Technologies AG | Check for Price | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | IRS4427STRPBF vs IRS4427SPBF |
IRS4427STRPBF | International Rectifier | Check for Price | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | IRS4427STRPBF vs IRS4427STRPBF |
The maximum operating frequency of the IRS4427STRPBF is 500 kHz, but it can be operated up to 1 MHz with reduced performance.
To ensure proper thermal management, it is recommended to attach a heat sink to the device, and to ensure good airflow around the device. The thermal resistance of the device is 2.5°C/W.
The recommended input capacitance for the IRS4427STRPBF is 1-10uF, depending on the specific application and operating conditions.
Yes, the IRS4427STRPBF can be used in high-temperature applications up to 150°C, but the device's performance and reliability may be affected at higher temperatures.
To protect the IRS4427STRPBF from overvoltage and undervoltage conditions, it is recommended to use a voltage regulator or a voltage supervisor to ensure the input voltage remains within the recommended operating range.