Part Details for IRS2181PBF by International Rectifier
Results Overview of IRS2181PBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRS2181PBF Information
IRS2181PBF by International Rectifier is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IRS2181PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRS2181PBF-ND
|
DigiKey | IRS2181 - GATE DRIVER Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1100 In Stock |
|
$2.8800 | Buy Now |
|
Rochester Electronics | IRS2181 - Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1100 |
|
$2.2200 / $2.7700 | Buy Now |
|
ComSIT USA | HIGH AND LOW SIDE DRIVER Buffer/Inverter Based Peripheral Driver, CMOS, PDIP8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for IRS2181PBF
IRS2181PBF CAD Models
IRS2181PBF Part Data Attributes
|
IRS2181PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRS2181PBF
International Rectifier
Buffer/Inverter Based Peripheral Driver, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
IRS2181PBF Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the IRS2181PBF is 500 kHz, but it can be used up to 1 MHz with some limitations. However, it's recommended to consult with the application notes and design guidelines for specific use cases.
-
To ensure the bootstrap capacitor is properly charged, make sure to follow the recommended bootstrap capacitor value and charging resistor value, and also ensure that the high-side driver is properly biased. Consult the application notes for more details.
-
The minimum input voltage required for the IRS2181PBF to operate is 10V, but it's recommended to use a minimum of 12V for proper operation. Consult the datasheet for more details.
-
To protect the IRS2181PBF from overvoltage and undervoltage conditions, use a voltage regulator or a voltage supervisor to regulate the input voltage, and also consider adding overvoltage protection (OVP) and undervoltage protection (UVP) circuits.
-
The maximum power dissipation of the IRS2181PBF is dependent on the package type and thermal design. For the PBF package, the maximum power dissipation is approximately 2.5W. Consult the datasheet and thermal design guidelines for more details.