-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRS2181PBF by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70017344
|
RS | IRS2181PBF, Dual MOSFET Power Driver 2.3A, 10 to 20 V, Non-Inverting, 8-Pin PDIP Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1400 / $4.8600 | RFQ |
DISTI #
85987817
|
Verical | Driver 600V 2-OUT High Side/Low Side Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 1801 | Americas - 8085 |
|
$3.4625 | Buy Now |
DISTI #
85998545
|
Verical | Driver 600V 2-OUT High Side/Low Side Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 1901 | Americas - 3000 |
|
$3.4625 | Buy Now |
|
Rochester Electronics | IRS2181 - Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 11085 |
|
$2.2200 / $2.7700 | Buy Now |
DISTI #
SP001545544
|
EBV Elektronik | Power MOSFET and IGBT Driver HiLo Side 600V 8pin PDIP Tube (Alt: SP001545544) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2181PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2181PBF
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon |
Infineon provides a recommended PCB layout in the application note AN-978, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
The IRS2181PBF has built-in overvoltage protection (OVP) and overcurrent protection (OCP) features. However, additional external protection components such as TVS diodes and fuses may be required depending on the specific application and environmental conditions. It is recommended to follow the guidelines in the datasheet and application notes for proper protection.
The maximum junction temperature (Tj) of the IRS2181PBF is 150°C. However, it is recommended to operate the device within a safe operating area to ensure reliability and prevent thermal runaway. The thermal derating curve in the datasheet can be used to determine the maximum allowable power dissipation at a given ambient temperature.
Yes, the IRS2181PBF can be used in high-frequency applications above 100 kHz. However, the device's performance and efficiency may degrade at higher frequencies due to increased switching losses and parasitic effects. It is recommended to consult the application notes and evaluate the device's performance in the specific application to ensure optimal operation.
To ensure EMC with the IRS2181PBF, it is recommended to follow the guidelines in the application notes and datasheet for proper PCB layout, component selection, and shielding. Additionally, the device's switching frequency and rise/fall times can be adjusted to minimize electromagnetic interference (EMI). It is also recommended to perform EMC testing and certification according to relevant standards such as IEC 61000-4-4.