-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRS2007STRPBF by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8964
|
Newark | Gate Driver Ic, Mosfet, -999Ch, Soic-8, No. Of Channels:-, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Input Type:- Rohs Compliant: Yes |Infineon IRS2007STRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$0.3210 | Buy Now |
DISTI #
IRS2007STRPBFCT-ND
|
DigiKey | IC HALF BRIDGE DRVR 600MA 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3680 In Stock |
|
$0.3675 / $0.8400 | Buy Now |
DISTI #
IRS2007STRPBF
|
Avnet Americas | Gate Driver, High Side and Low Side, MOSFET, 8 Pins, SOIC - Tape and Reel (Alt: IRS2007STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3852 | Buy Now |
DISTI #
726-IRS2007STRPBF
|
Mouser Electronics | Gate Drivers 200V half-bridge 0.6A,VCC & VBS UVLO RoHS: Compliant | 4912 |
|
$0.3790 / $0.7500 | Buy Now |
DISTI #
V72:2272_18199946
|
Arrow Electronics | Driver 0.6A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2341 Container: Cut Strips | Americas - 937 |
|
$0.2163 / $0.3564 | Buy Now |
DISTI #
79005648
|
Verical | Driver 0.6A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 2401 | Americas - 2500 |
|
$0.7432 / $0.8957 | Buy Now |
DISTI #
75723698
|
Verical | Driver 0.6A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 2341 | Americas - 85 |
|
$0.3746 | Buy Now |
|
Quest Components | 2000 |
|
$0.7155 / $2.3850 | Buy Now | |
DISTI #
SP001599814
|
EBV Elektronik | Gate Driver High Side and Low Side MOSFET 8 Pins SOIC (Alt: SP001599814) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 7500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.6615 / $0.7167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2007STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2007STRPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Terminal Finish | Tin (Sn) |
The maximum operating temperature range for the IRS2007STRPBF is -40°C to 150°C.
To ensure reliability, it's essential to follow proper thermal design and layout guidelines, including providing adequate heat sinking and thermal management.
A recommended PCB layout for minimizing EMI includes using a multi-layer board, placing the IRS2007STRPBF near the power source, and using a solid ground plane to reduce radiation.
The IRS2007STRPBF is rated for up to 600V, but it's essential to ensure that the device is properly configured and protected to handle high-voltage applications.
To troubleshoot issues, start by checking the device's thermal performance, ensuring proper heat sinking and thermal management. Also, verify the device's configuration, input/output signals, and power supply.