-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRM-01-9 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5345
|
Newark | Power Supply, Ac-Dc, 9V, 0.111A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:1W, Output Voltage - Output 1:9V, Output Current - Output 1:111Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well IRM-01-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$1.6300 | Buy Now |
DISTI #
1866-3000-ND
|
DigiKey | AC/DC CONVERTER 9V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
338 In Stock |
|
$5.6676 / $6.2500 | Buy Now |
DISTI #
IRM-01-9
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: IRM-01-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$4.4000 / $4.9000 | Buy Now |
DISTI #
709-IRM01-9
|
Mouser Electronics | AC/DC Power Modules 1W 9V 111mA 85-305Vin PCB Encap RoHS: Compliant | 101 |
|
$5.3300 / $5.9500 | Buy Now |
DISTI #
70908147
|
RS | Power Supply, AC-DC, Encapsulated: 9V,111mA, 1W, PCB Mnt Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3700 / $13.3000 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 9V@0.111A - 1W - Module RoHS: Compliant |
40 In Stock 39 Factory Stock |
|
$4.4000 / $4.9000 | Buy Now |
DISTI #
51744907
|
Verical | AC/DC Power Supply Single-OUT 9V 0.111A 1W 4-Pin RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1629 | Americas - 38 |
|
$5.7217 / $5.8518 | Buy Now |
DISTI #
87355235
|
Verical | AC/DC Power Supply Single-OUT 9V 0.111A 1W 4-Pin RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 28 |
|
$6.2636 / $6.2791 | Buy Now |
DISTI #
IRM-01-9
|
TME | Converter: AC/DC, 1W, Uin: 85÷305VAC,120÷430VDC, Uout: 9VDC, OUT: 1 Min Qty: 1 | 28 |
|
$4.4000 / $4.9000 | Buy Now |
DISTI #
000000000005945375
|
Sager | AC/DC Power Modules 1W 9V 111mA 85-305Vin PCB Encap Min Qty: 1 | 0 |
|
$4.4000 / $4.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRM-01-9
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IRM-01-9
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |
The maximum operating temperature range for the IRM-01-9 is -40°C to 80°C, with a derating of 2.5% per °C above 60°C.
Yes, the IRM-01-9 is designed to operate in humid environments, but it's recommended to use conformal coating or potting to protect the module from moisture and ensure reliable operation.
The recommended input fuse value for the IRM-01-9 is 2A to 5A, depending on the input voltage and current requirements of the application.
Yes, you can parallel multiple IRM-01-9 modules to increase the output power, but it's recommended to use a master-slave configuration and ensure that the modules are properly synchronized to avoid oscillations and instability.
The minimum input voltage required for the IRM-01-9 to operate is 85V AC, but it's recommended to use a minimum input voltage of 90V AC to ensure reliable operation and to meet the specified output voltage and current ratings.