Part Details for IRLR110TRLPBF by Vishay Intertechnologies
Results Overview of IRLR110TRLPBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRLR110TRLPBF Information
IRLR110TRLPBF by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRLR110TRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRLR110TRLPBF
|
EBV Elektronik | LOGIC MOSFET NCHANNEL 100V (Alt: IRLR110TRLPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.4108 / $0.4450 | Buy Now |
Part Details for IRLR110TRLPBF
IRLR110TRLPBF CAD Models
IRLR110TRLPBF Part Data Attributes
|
IRLR110TRLPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRLR110TRLPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 4.3A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 4.3 A | |
Drain-source On Resistance-Max | 0.54 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 17 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLR110TRLPBF
This table gives cross-reference parts and alternative options found for IRLR110TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR110TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRLR110 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 4A I(D), 100V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | IRLR110TRLPBF vs IRLR110 |
IRLR110TR | International Rectifier | Check for Price | Power Field-Effect Transistor, 4.3A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | IRLR110TRLPBF vs IRLR110TR |
SIHLR110TR-GE3 | Vishay Siliconix | Check for Price | TRANSISTOR 4.3 A, 100 V, 0.54 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | IRLR110TRLPBF vs SIHLR110TR-GE3 |
IRLR110TRLPBF | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 4.3A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | IRLR110TRLPBF vs IRLR110TRLPBF |
IRLR110TRR | International Rectifier | Check for Price | Power Field-Effect Transistor, 4.3A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | IRLR110TRLPBF vs IRLR110TRR |