Part Details for IRGIB7B60KDPBF by Infineon Technologies AG
Results Overview of IRGIB7B60KDPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRGIB7B60KDPBF Information
IRGIB7B60KDPBF by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRGIB7B60KDPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRGIB7B60KDPBF
|
TME | Transistor: IGBT, 600V, 12A, 39W, TO220AB Min Qty: 1 | 0 |
|
$1.3700 / $2.1700 | RFQ |
DISTI #
SP001536318
|
EBV Elektronik | Trans IGBT Chip NCH 600V 12A 3Pin3Tab TO220AB (Alt: SP001536318) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRGIB7B60KDPBF
IRGIB7B60KDPBF CAD Models
IRGIB7B60KDPBF Part Data Attributes
|
IRGIB7B60KDPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRGIB7B60KDPBF
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 12A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, FULL PACK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220AB, FULL PACK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 56 ns | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 39 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 26 ns | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 220 ns | |
Turn-on Time-Nom (ton) | 43 ns |
Alternate Parts for IRGIB7B60KDPBF
This table gives cross-reference parts and alternative options found for IRGIB7B60KDPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRGIB7B60KDPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRGIB7B60KDPBF | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 12A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, FULL PACK-3 | IRGIB7B60KDPBF vs IRGIB7B60KDPBF |
IRGIB7B60KDPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRGIB7B60KDPBF is -40°C to 150°C.
-
The maximum current rating for the IRGIB7B60KDPBF is 60A.
-
The voltage rating for the IRGIB7B60KDPBF is 600V.
-
Yes, the IRGIB7B60KDPBF is a fast recovery diode with a reverse recovery time of 35ns.
-
The typical junction capacitance of the IRGIB7B60KDPBF is 350pF.