-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 8.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFR9024TRPBF-BE3 by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6370
|
Newark | Mosfet, P-Ch, 60V, 8.8A, To-252, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:8.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Vishay IRFR9024TRPBF-BE3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8020 / $0.9580 | Buy Now |
DISTI #
80AH8953
|
Newark | Mosfet, P-Ch, 60V, 8.8A, To-252, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:8.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Vishay IRFR9024TRPBF-BE3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1700 | Buy Now |
DISTI #
IRFR9024TRPBF-BE3
|
Avnet Americas | MOSFET P-CHANNEL 60V - Tape and Reel (Alt: IRFR9024TRPBF-BE3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7365 / $0.7825 | Buy Now |
DISTI #
78-IRFR9024TRPBF-BE3
|
Mouser Electronics | MOSFETs TO252 P CHAN 60V RoHS: Compliant | 15095 |
|
$0.4230 / $1.2600 | Buy Now |
DISTI #
IRFR9024TRPBF-BE3
|
TTI | MOSFETs TO252 P CHAN 60V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.4320 / $0.4640 | Buy Now |
DISTI #
IRFR9024TRPBF-BE3
|
IBS Electronics | TRANSISTOR MOSFET P-CHANNEL 60V 8.8A 3-PIN TO-252 Min Qty: 2000 Package Multiple: 1 | 20000 |
|
$0.4160 / $0.4355 | Buy Now |
DISTI #
IRFR9024TRPBF-BE3
|
EBV Elektronik | MOSFET PCHANNEL 60V (Alt: IRFR9024TRPBF-BE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 7430 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFR9024TRPBF-BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFR9024TRPBF-BE3
Vishay Intertechnologies
Power Field-Effect Transistor, 8.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 8.8 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 65 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 35 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating temperature range for the IRFR9024TRPBF-BE3 is -55°C to 175°C.
No, the IRFR9024TRPBF-BE3 is not a radiation-hardened device. It is a commercial-grade device and not designed for use in high-radiation environments.
The recommended storage temperature range for the IRFR9024TRPBF-BE3 is -55°C to 150°C.
Yes, the IRFR9024TRPBF-BE3 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium above the allowed limits.
The typical turn-on time for the IRFR9024TRPBF-BE3 is around 10-20 ns, but this can vary depending on the specific application and operating conditions.