Part Details for IRFR320TRPBF by International Rectifier
Results Overview of IRFR320TRPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFR320TRPBF Information
IRFR320TRPBF by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for IRFR320TRPBF
IRFR320TRPBF CAD Models
IRFR320TRPBF Part Data Attributes
|
IRFR320TRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFR320TRPBF
International Rectifier
Power Field-Effect Transistor, 3.1A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | LEAD FREE, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 160 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 3.1 A | |
Drain-source On Resistance-Max | 1.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR320TRPBF
This table gives cross-reference parts and alternative options found for IRFR320TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR320TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFR320TRLPBF | Vishay Intertechnologies | $0.3831 | Power Field-Effect Transistor, 3.1A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | IRFR320TRPBF vs IRFR320TRLPBF |
SIHFR320TR-GE3 | Vishay Intertechnologies | $0.4622 | Power Field-Effect Transistor, 3.1A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | IRFR320TRPBF vs SIHFR320TR-GE3 |
SIHFR320TR-GE3 | Vishay Siliconix | Check for Price | TRANSISTOR 3.1 A, 400 V, 1.8 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | IRFR320TRPBF vs SIHFR320TR-GE3 |
IRFR320 | International Rectifier | Check for Price | Power Field-Effect Transistor, 3.1A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | IRFR320TRPBF vs IRFR320 |
IRFR320 | Rochester Electronics LLC | Check for Price | 3.1A, 400V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | IRFR320TRPBF vs IRFR320 |
IRFR320 | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 3.1A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | IRFR320TRPBF vs IRFR320 |
IRFR320TRR | International Rectifier | Check for Price | Power Field-Effect Transistor, 3.1A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | IRFR320TRPBF vs IRFR320TRR |
IRFR320PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 3.1A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | IRFR320TRPBF vs IRFR320PBF |
IRFR320TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRFR320TRPBF is -55°C to 175°C.
-
Yes, the IRFR320TRPBF is a logic-level MOSFET, which means it can be driven directly from a microcontroller or other low-voltage logic source.
-
The maximum current rating for the IRFR320TRPBF is 110A.
-
Yes, the IRFR320TRPBF is suitable for high-frequency switching applications due to its low gate charge and fast switching times.
-
The package type for the IRFR320TRPBF is TO-220AB.