Part Details for IRFD110 by Harris Semiconductor
Results Overview of IRFD110 by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFD110 Information
IRFD110 by Harris Semiconductor is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFD110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRFD110-ND
|
DigiKey | 1A, 100V, 0.600 OHM, N-CHANNEL Min Qty: 429 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40364 In Stock |
|
$0.7000 | Buy Now |
DISTI #
87279486
|
Verical | IRFD110 Min Qty: 446 Package Multiple: 1 Date Code: 0001 | Americas - 39172 |
|
$0.8421 | Buy Now |
DISTI #
87279510
|
Verical | IRFD110 Min Qty: 446 Package Multiple: 1 | Americas - 1100 |
|
$0.8421 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,100V V(BR)DSS,1A I(D),TO-250VAR | 6 |
|
$3.6379 / $4.9608 | Buy Now |
|
Rochester Electronics | 1A, 100V, 0.600 OHM, N-Channel POWER MOSFET RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 40364 |
|
$0.4177 / $0.6737 | Buy Now |
Part Details for IRFD110
IRFD110 CAD Models
IRFD110 Part Data Attributes
|
IRFD110
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IRFD110
Harris Semiconductor
Small Signal Field-Effect Transistor, 1A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
IRFD110 Frequently Asked Questions (FAQ)
-
The IRFD110 can operate safely between -55°C to 175°C, making it suitable for high-reliability applications.
-
To ensure the IRFD110 is fully turned on, apply a gate-source voltage (Vgs) of at least 10V, and a gate current (Ig) of at least 10mA.
-
The maximum drain-source voltage (Vds) rating for the IRFD110 is 100V, making it suitable for high-voltage applications.
-
Use a voltage regulator or a zener diode to limit the voltage, and a current-limiting resistor or a fuse to prevent overcurrent. Additionally, consider using a gate-source resistor to prevent voltage spikes.
-
Yes, the IRFD110 is suitable for switching applications due to its low Rds(on) and high switching speed. However, ensure proper gate drive and layout to minimize switching losses.