Part Details for IRFD020PBF by Vishay Siliconix
Results Overview of IRFD020PBF by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFD020PBF Information
IRFD020PBF by Vishay Siliconix is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFD020PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFD020PBF-ND
|
DigiKey | MOSFET N-CH 50V 2.4A 4DIP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3933 In Stock |
|
$0.7136 / $2.4300 | Buy Now |
Part Details for IRFD020PBF
IRFD020PBF CAD Models
IRFD020PBF Part Data Attributes
|
IRFD020PBF
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFD020PBF
Vishay Siliconix
TRANSISTOR 2400 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, HVMDIP-3, FET General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | IN-LINE, R-PDIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 2.4 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
IRFD020PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRFD020PBF is -55°C to 175°C.
-
Yes, the IRFD020PBF is a fast-switching MOSFET with a rise time of 10ns and a fall time of 12ns.
-
The maximum drain-source voltage rating for the IRFD020PBF is 200V.
-
Yes, the IRFD020PBF is suitable for high-frequency applications due to its low gate charge and fast switching times.
-
Yes, the IRFD020PBF is a logic-level MOSFET, which means it can be driven directly from a microcontroller or other low-voltage logic source.