Part Details for IRFD020 by International Rectifier
Results Overview of IRFD020 by International Rectifier
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFD020 Information
IRFD020 by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFD020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1272 |
|
$0.4388 / $1.6875 | Buy Now |
|
Bristol Electronics | 1251 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 2.4A I(D), 1-ELEMENT, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 916 |
|
$0.5850 / $2.2500 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 2.4A I(D), 1-ELEMENT, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 645 |
|
$1.0065 / $2.4400 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 2.4A I(D), 1-ELEMENT, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 428 |
|
$0.7625 / $1.5250 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 2.4A I(D), 1-ELEMENT, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 355 |
|
$1.1285 / $2.4400 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 2.4A I(D), 1-ELEMENT, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 128 |
|
$1.8593 / $3.0150 | Buy Now |
|
ComSIT USA | POWER MOSFET Small Signal Field-Effect Transistor, 2.4A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-250AA ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for IRFD020
IRFD020 CAD Models
IRFD020 Part Data Attributes
|
IRFD020
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFD020
International Rectifier
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 2.4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD |