Part Details for IRAMS10UP60B-2 by International Rectifier
Results Overview of IRAMS10UP60B-2 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRAMS10UP60B-2 Information
IRAMS10UP60B-2 by International Rectifier is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for IRAMS10UP60B-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1390 |
|
RFQ |
Part Details for IRAMS10UP60B-2
IRAMS10UP60B-2 CAD Models
IRAMS10UP60B-2 Part Data Attributes
|
IRAMS10UP60B-2
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRAMS10UP60B-2
International Rectifier
AC Motor Controller, 15A, Hybrid, ISOLATED PACKAGE-25
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | ZFM | |
Package Description | ZIP, ZIP19/23H,.2,.1,78FL | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T25 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP19/23H,.2,.1,78FL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 3.3 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.98 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IRAMS10UP60B-2
This table gives cross-reference parts and alternative options found for IRAMS10UP60B-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRAMS10UP60B-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRAMS10UP60BPBF | International Rectifier | Check for Price | AC Motor Controller, 15A, Hybrid, ROHS COMPLIANT, ISOLATED PACKAGE-25 | IRAMS10UP60B-2 vs IRAMS10UP60BPBF |
IRAMS10UP60B-2 Frequently Asked Questions (FAQ)
-
The maximum operating junction temperature of the IRAMS10UP60B-2 is 175°C.
-
Yes, the IRAMS10UP60B-2 is a high-reliability device, suitable for use in high-reliability applications such as aerospace, defense, and medical devices.
-
The thermal resistance of the IRAMS10UP60B-2 is 1.5°C/W (junction-to-case) and 30°C/W (junction-to-ambient).
-
Yes, the IRAMS10UP60B-2 is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant designs.
-
The recommended storage temperature range for the IRAMS10UP60B-2 is -40°C to 125°C.