Part Details for IRAMS10UP60B-2 by Infineon Technologies AG
Results Overview of IRAMS10UP60B-2 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRAMS10UP60B-2 Information
IRAMS10UP60B-2 by Infineon Technologies AG is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for IRAMS10UP60B-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP001538798
|
EBV Elektronik | Integrated Power Module IC 3Phase Internal Shunt 600V 10A 19Pin SIP12 (Alt: SP001538798) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRAMS10UP60B-2
IRAMS10UP60B-2 CAD Models
IRAMS10UP60B-2 Part Data Attributes
|
IRAMS10UP60B-2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRAMS10UP60B-2
Infineon Technologies AG
AC Motor Controller, 15A, Hybrid, ISOLATED PACKAGE-25
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ISOLATED PACKAGE-25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T25 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP19/23H,.2,.1,78FL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 3.3 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.98 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for IRAMS10UP60B-2
This table gives cross-reference parts and alternative options found for IRAMS10UP60B-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRAMS10UP60B-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRAMS10UP60BPBF | International Rectifier | Check for Price | AC Motor Controller, 15A, Hybrid, ROHS COMPLIANT, ISOLATED PACKAGE-25 | IRAMS10UP60B-2 vs IRAMS10UP60BPBF |
IRAMS10UP60B-2 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRAMS10UP60B-2 is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, such as using a heat sink and ensuring good airflow around the device.
-
The recommended gate resistor value for the IRAMS10UP60B-2 is typically in the range of 10 ohms to 100 ohms, depending on the specific application and switching frequency.
-
Yes, the IRAMS10UP60B-2 is suitable for high-frequency switching applications up to 100 kHz, but it's essential to follow the recommended layout and PCB design guidelines to minimize parasitic inductance and capacitance.
-
To protect the IRAMS10UP60B-2 from overvoltage and overcurrent conditions, it's recommended to use a voltage clamp or a surge protector, and to implement overcurrent protection using a current sense resistor and a comparator or a dedicated overcurrent protection IC.