Part Details for IR6220STRLPBF by International Rectifier
Results Overview of IR6220STRLPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR6220STRLPBF Information
IR6220STRLPBF by International Rectifier is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for IR6220STRLPBF
IR6220STRLPBF CAD Models
IR6220STRLPBF Part Data Attributes
|
IR6220STRLPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR6220STRLPBF
International Rectifier
Buffer/Inverter Based Peripheral Driver, 10A, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 50 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for IR6220STRLPBF
This table gives cross-reference parts and alternative options found for IR6220STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR6220STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IR6220S | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 10A, MOS, PSSO4, SMD-220, D2PAK-5 | IR6220STRLPBF vs IR6220S |
IR6220STRL | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 10A, TO-220, 5 PIN | IR6220STRLPBF vs IR6220STRL |
IR6220SPBF | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 10A, PSSO4, SMD-220, D2PAK-5 | IR6220STRLPBF vs IR6220SPBF |