-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR4427SPBF by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8987
|
Newark | Mosfet Driver, -40 To 125Deg C, Driver Configuration:Low Side, Peak Output Current:3.3A, Supply Voltage Min:6V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:85Ns, Output Delay:65Ns, Operating Rohs Compliant: Yes |Infineon IR4427SPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$0.3680 | Buy Now |
DISTI #
IR4427SPBF-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1657 In Stock |
|
$2.1734 / $3.8900 | Buy Now |
DISTI #
IR4427SPBF
|
Avnet Americas | MOSFET DRVR 3.3A 2-OUT Lo Side Non-Inv 8-Pin SOIC - Rail/Tube (Alt: IR4427SPBF) RoHS: Not Compliant Min Qty: 3800 Package Multiple: 95 Lead time: 111 Weeks, 0 Days Container: Tube | 2875 |
|
$1.7219 | Buy Now |
DISTI #
87240932
|
Verical | Driver 2-OUT Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 2301 | Americas - 15200 |
|
$1.1085 / $1.7875 | Buy Now |
DISTI #
87099154
|
Verical | Driver 2-OUT Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 2201 | Americas - 2811 |
|
$1.1085 / $1.7875 | Buy Now |
DISTI #
65544186
|
Verical | Driver 2-OUT Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2252 | Americas - 100 |
|
$1.5024 | Buy Now |
|
Rochester Electronics | IR4427 - Gate Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 18011 |
|
$0.8868 / $1.4300 | Buy Now |
|
Win Source Electronics | IC DRIVER DUAL LOW SIDE 8SOIC | 51 |
|
$0.8341 / $1.2513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR4427SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR4427SPBF
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.16 µs | |
Width | 3.9 mm |
The maximum operating temperature range for the IR4427SPBF is -40°C to 150°C.
Yes, the IR4427SPBF is suitable for high-frequency switching applications up to 1 MHz, but it's recommended to consult the datasheet for specific frequency-dependent characteristics.
To ensure proper cooling, follow the thermal design guidelines in the datasheet, and consider using a heat sink or thermal interface material to reduce thermal resistance.
Follow the recommended PCB layout guidelines in the datasheet, and consider using a 4-layer PCB with a solid ground plane to minimize EMI.
Yes, the IR4427SPBF is qualified for automotive and high-reliability applications, but it's recommended to consult the datasheet and relevant industry standards (e.g., AEC-Q100) for specific requirements.