Part Details for IR2133STRPBF by International Rectifier
Results Overview of IR2133STRPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR2133STRPBF Information
IR2133STRPBF by International Rectifier is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IR2133STRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 90 |
|
$5.2650 / $8.7750 | Buy Now |
|
Quest Components | 72 |
|
$7.3125 / $11.7000 | Buy Now |
Part Details for IR2133STRPBF
IR2133STRPBF CAD Models
IR2133STRPBF Part Data Attributes
|
IR2133STRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2133STRPBF
International Rectifier
Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDSO28, MS-013AE, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.95 µs | |
Turn-on Time | 1 µs | |
Width | 7.5 mm |
IR2133STRPBF Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the IR2133STRPBF is 600 kHz, but it can be operated up to 1 MHz with reduced performance.
-
Proper thermal management can be achieved by providing a heat sink with a thermal resistance of less than 10°C/W, and ensuring good airflow around the device. The PCB layout should also be designed to minimize thermal impedance.
-
The recommended dead-time setting for the IR2133STRPBF is between 100 ns to 500 ns, depending on the specific application and switching frequency. A longer dead-time can reduce EMI, but may also reduce efficiency.
-
Yes, the IR2133STRPBF can be used in a half-bridge configuration, but it requires an external bootstrap diode and capacitor to ensure proper operation.
-
The IR2133STRPBF has built-in overvoltage protection (OVP) and undervoltage protection (UVP) features. However, additional external protection circuits may be required depending on the specific application and voltage levels.