-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDSO28, MS-013AE, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR2133STRPBF by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IR2133STRPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 28SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1547 In Stock |
|
$1.8295 / $3.4700 | Buy Now |
DISTI #
IR2133STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W T/R - Tape and Reel (Alt: IR2133STRPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8960 | Buy Now |
DISTI #
942-IR2133STRPBF
|
Mouser Electronics | Gate Drivers 3Phs Drvr Hi&Lw Sd Inpt 200ns Deadtime RoHS: Compliant | 2000 |
|
$1.8300 / $4.9300 | Buy Now |
DISTI #
SP001536704
|
EBV Elektronik | MOSFET DRVR 600V 05A 6OUT HiLo Side 3Phase Brdg Inv 28Pin SOIC W TR (Alt: SP001536704) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2133STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2133STRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDSO28, MS-013AE, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MS-013AE, SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.95 µs | |
Turn-on Time | 1 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for IR2133STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2133STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IR2133S | Infineon Technologies AG | Check for Price | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDSO28, MS-013AE, SOIC-28 | IR2133STRPBF vs IR2133S |
The maximum operating frequency of the IR2133STRPBF is 600 kHz, but it can be adjusted up to 1 MHz with an external oscillator.
Proper thermal management can be achieved by providing a heat sink, ensuring good airflow, and keeping the device away from heat sources. The thermal pad on the bottom of the package should be connected to a copper plane on the PCB to dissipate heat.
The recommended layout and routing for the IR2133STRPBF involves keeping the high-current paths short and wide, using a solid ground plane, and minimizing the loop area of the high-frequency circuits. The datasheet provides a recommended layout and routing guide.
The IR2133STRPBF has built-in overvoltage protection (OVP) and undervoltage protection (UVP) circuits. However, additional protection can be achieved by using external voltage regulators, TVS diodes, and fuses to protect against voltage transients and surges.
The recommended input capacitance is 10-22 μF, and the recommended output capacitance is 10-47 μF. The actual capacitance values may vary depending on the specific application and operating conditions.