Part Details for IR204/H16/L10 by Everlight Electronics Co Ltd
Results Overview of IR204/H16/L10 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR204/H16/L10 Information
IR204/H16/L10 by Everlight Electronics Co Ltd is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for IR204/H16/L10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1073-ND
|
DigiKey | EMITTER IR 940NM 100MA RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2846 In Stock |
|
$0.1226 / $0.3600 | Buy Now |
DISTI #
IR204/H16/L10
|
Avnet Americas | - Bulk (Alt: IR204/H16/L10) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0809 / $0.0860 | Buy Now |
DISTI #
IR204/H16/L10
|
TME | IR transmitter, 3mm, blue, 50°, 1.2÷1.8VDC, λp max: 940nm, THT Min Qty: 5 | 0 |
|
$0.0543 / $0.1640 | RFQ |
DISTI #
3402040704
|
EBV Elektronik | (Alt: 3402040704) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IR204/H16/L10
IR204/H16/L10 CAD Models
IR204/H16/L10 Part Data Attributes
|
IR204/H16/L10
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IR204/H16/L10
Everlight Electronics Co Ltd
Infrared LED, 3mm, 1-Element, 940nm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 3 mm | |
Spectral Bandwidth | 45 m | |
Surface Mount | NO | |
Viewing Angle | 50 deg |
IR204/H16/L10 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for IR204/H16/L10 is -40°C to 100°C.
-
Yes, IR204/H16/L10 is suitable for use in high-humidity environments, but it's recommended to follow proper handling and storage procedures to prevent moisture-related issues.
-
The maximum forward current rating for IR204/H16/L10 is 1A, but it's recommended to operate within the recommended operating current range to ensure reliability and longevity.
-
Yes, IR204/H16/L10 is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's recommended soldering profile to ensure reliable assembly.
-
The typical junction-to-ambient thermal resistance of IR204/H16/L10 is around 150°C/W, but this value can vary depending on the specific application and thermal management design.