Part Details for IPP50R140CPXKSA1 by Infineon Technologies AG
Results Overview of IPP50R140CPXKSA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPP50R140CPXKSA1 Information
IPP50R140CPXKSA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IPP50R140CPXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9075
|
Newark | Mosfet, N-Ch, 500V, 23A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:23A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IPP50R140CPXKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.7890 | Buy Now |
DISTI #
IPP50R140CPXKSA1-ND
|
DigiKey | MOSFET N-CH 550V 23A TO220-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
182 In Stock |
|
$1.6682 / $4.0800 | Buy Now |
DISTI #
13AC9075
|
Avnet Americas | Trans MOSFET N-CH 550V 23A 3-Pin TO-262 Tube - Bulk (Alt: 13AC9075) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 4 Partner Stock |
|
$2.7800 / $4.1000 | Buy Now |
DISTI #
IPP50R140CPXKSA1
|
Avnet Americas | - Rail/Tube (Alt: IPP50R140CPXKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.4939 / $1.5982 | Buy Now |
DISTI #
726-IPP50R140CPXKSA1
|
Mouser Electronics | MOSFETs N-Ch 500V 23A TO220-3 RoHS: Compliant | 170 |
|
$1.6600 / $3.6800 | Buy Now |
DISTI #
V99:2348_06377530
|
Arrow Electronics | Trans MOSFET N-CH 500V 23A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2231 | Americas - 482 |
|
$1.7760 | Buy Now |
|
Future Electronics | IPP50R140CP Series 550 V 23 A N-Channel CoolMOS™ Power Transistor - PG-TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 500 Lead time: 15 Weeks Container: Tube | 25Tube |
|
$1.7100 / $1.7500 | Buy Now |
DISTI #
85993075
|
Verical | Trans MOSFET N-CH 500V 23A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Min Qty: 185 Package Multiple: 1 Date Code: 2101 | Americas - 500 |
|
$1.7125 / $2.0375 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$3.6800 / $5.5200 | Buy Now |
Part Details for IPP50R140CPXKSA1
IPP50R140CPXKSA1 CAD Models
IPP50R140CPXKSA1 Part Data Attributes
|
IPP50R140CPXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP50R140CPXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 23A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 616 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPP50R140CPXKSA1
This table gives cross-reference parts and alternative options found for IPP50R140CPXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP50R140CPXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXFR44N50P | Littelfuse Inc | $11.8408 | Power Field-Effect Transistor, 24A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN | IPP50R140CPXKSA1 vs IXFR44N50P |
IXFR44N50Q3 | Littelfuse Inc | $19.4500 | Power Field-Effect Transistor, | IPP50R140CPXKSA1 vs IXFR44N50Q3 |
IPA50R140CPXKSA1 | Infineon Technologies AG | $2.2947 | Power Field-Effect Transistor, 23A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FP, 3 PIN | IPP50R140CPXKSA1 vs IPA50R140CPXKSA1 |
IXFR44N50P | IXYS Corporation | $6.4972 | Power Field-Effect Transistor, 24A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN | IPP50R140CPXKSA1 vs IXFR44N50P |
IPP50R140CP | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 23A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | IPP50R140CPXKSA1 vs IPP50R140CP |
IPP50R140CPXKSA1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature of the IPP50R140CPXKSA1 is 175°C.
-
To ensure the MOSFET is fully turned on, apply a gate-source voltage (Vgs) of at least 10V, and ensure the gate current is sufficient to charge the gate capacitance quickly.
-
The recommended gate resistor value depends on the specific application, but a typical value is between 10Ω to 100Ω. A lower value can help reduce switching losses, while a higher value can help reduce electromagnetic interference (EMI).
-
Use a voltage clamp or a transient voltage suppressor (TVS) to protect the MOSFET from overvoltage. For overcurrent protection, use a current sense resistor and a comparator or a dedicated overcurrent protection IC.
-
The maximum allowable drain-source voltage (Vds) for the IPP50R140CPXKSA1 is 500V.