Part Details for IPM24S0B0S03FA by Delta Electronics Inc
Results Overview of IPM24S0B0S03FA by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPM24S0B0S03FA Information
IPM24S0B0S03FA by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IPM24S0B0S03FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for IPM24S0B0S03FA
IPM24S0B0S03FA CAD Models
IPM24S0B0S03FA Part Data Attributes
|
IPM24S0B0S03FA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
IPM24S0B0S03FA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 19.5W, Hybrid, ROHS COMPLIANT, SMD-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SMD-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-XDMA-G7 | |
Length | 17.78 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 6.5 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 6.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP7/10,.77 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 19.5 W | |
Trim/Adjustable Output | YES | |
Width | 15 mm |
IPM24S0B0S03FA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IPM24S0B0S03FA is -40°C to 150°C.
-
Proper cooling can be achieved by attaching a heat sink to the IPM and ensuring good airflow around the device. The heat sink should be designed to handle the maximum power dissipation of the IPM.
-
A recommended PCB layout for the IPM24S0B0S03FA includes a 2-layer or 4-layer board with a solid ground plane, and a separate layer for the power stage. The layout should also minimize the loop area of the high-current paths to reduce EMI.
-
The IPM24S0B0S03FA has built-in overcurrent protection, but additional protection can be achieved by adding external overcurrent and overvoltage protection devices, such as fuses and TVS diodes.
-
The recommended gate drive voltage for the IPM24S0B0S03FA is 12-15V, but it can be adjusted based on the specific application requirements.