-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPD95R1K2P7ATMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPD95R1K2P7ATMA1CT-ND
|
DigiKey | MOSFET N-CH 950V 6A TO252-3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4928 / $1.9100 | Buy Now |
DISTI #
IPD95R1K2P7ATMA1
|
Avnet Americas | Power MOSFET, N Channel, 950 V, 6 A, 1.03 ohm, TO-252 (DPAK), Surface Mount - Tape and Reel (Alt: IPD95R1K2P7ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4676 / $0.4829 | Buy Now |
DISTI #
726-IPD95R1K2P7ATMA1
|
Mouser Electronics | MOSFETs LOW POWER_NEW RoHS: Compliant | 0 |
|
$0.4920 / $1.8800 | Order Now |
DISTI #
85986490
|
Verical | Trans MOSFET N-CH 950V 6A 3-Pin(2+Tab) DPAK T/R Min Qty: 449 Package Multiple: 1 Date Code: 2201 | Americas - 3577 |
|
$0.5188 / $0.8366 | Buy Now |
|
Rochester Electronics | IPD95R1K2P7 - LOW POWER_NEW RoHS: Compliant Status: Active Min Qty: 1 | 3577 |
|
$0.4150 / $0.6693 | Buy Now |
|
Future Electronics | 950Volt, 6Amp, 1200mohm, DPAK with Zener diode Min Qty: 2500 Package Multiple: 2500 |
17500 null |
|
$0.4750 / $0.4850 | Buy Now |
DISTI #
TMOS2393
|
Rutronik | N-CH 950V 6A 1200mOhm TO252-3 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 30000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5687 / $0.7372 | Buy Now |
DISTI #
IPD95R1K2P7ATMA1
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2380 |
|
$0.6000 / $2.0400 | Buy Now |
DISTI #
SP001792314
|
EBV Elektronik | Power MOSFET N Channel 950 V 6 A 103 ohm TO252 DPAK Surface Mount (Alt: SP001792314) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 15000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 12500 |
|
$0.9415 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD95R1K2P7ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD95R1K2P7ATMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 11 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 950 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 52 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating temperature range for IPD95R1K2P7ATMA1 is -40°C to 150°C.
Proper cooling can be achieved by using a heat sink with a thermal resistance of less than 10°C/W, and ensuring good airflow around the device.
A 2-layer or 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the power traces short and wide, and use vias to connect the power planes.
Use a TVS diode or a zener diode to protect against overvoltage, and a fuse or a current limiter to protect against overcurrent.
The recommended gate drive voltage for IPD95R1K2P7ATMA1 is 10-15V, with a maximum gate current of 1A.